Fulham LED Driver Progammer
- RS Stock No.:
- 223-3262
- Mfr. Part No.:
- TPSB-100
- Manufacturer:
- Fulham
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 223-3262
- Mfr. Part No.:
- TPSB-100
- Manufacturer:
- Fulham
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fulham | |
| LED Driver Type | LED Driver Progammer | |
| Select all | ||
|---|---|---|
Brand Fulham | ||
LED Driver Type LED Driver Progammer | ||
- COO (Country of Origin):
- CN
The Fulham programming tool for programming the parameters of LED drivers. Such as the current, voltage, dimming curve, LED groups, terminal resistor, lowest dimming percentage. It has 5V input voltage and 200mA maximum input current. It can read current, voltage, DALI address, dimming Curve, LED groups, lowest dimming percentage, total runtime, driver type, SNID parameters. It has 4 digits alphanumeric blue LED display and buttons to adjust parameter value, and read parameter of the current driver.
It has hot plug
It is RoHS compliant
It has buzzer for notifications
It is RoHS compliant
It has buzzer for notifications
Related links
- Fulham LED Driver 24.5W Output, 100 → 1050mA Output Dimmable
- STMicroelectronics LED Driver ICLED Driver, -0.4/7 V 100 mA 16-Pin HTSSOP
- STMicroelectronics LED Driver, 5.5/40 V 100 mA Tape & Reel
- STMicroelectronics L99LDLH32TR LED Driver, 5.5/40 V 100 mA Tape & Reel
- DiodesZetex LED Driver IC, 100 V 350 mA 6-Pin SOT-26
- STMicroelectronics LED8102SXTTR LED Driver ICLED Driver, -0.4/7 V 100 mA 16-Pin HTSSOP
- DiodesZetex LED Driver IC, 100 V 165 mA 8-Pin MSOP
- DiodesZetex LED Driver IC, 100 V 1.25 A 5-Pin SOT-25