STMicroelectronics LED8102SXTTR LED Driver ICLED Driver, -0.4V, 7 V 100 mA 16-Pin HTSSOP
- RS Stock No.:
- 203-3413
- Mfr. Part No.:
- LED8102SXTTR
- Manufacturer:
- STMicroelectronics
Get a bulk buy discount
Add 5000 more to save €40.00
View bulk pricing optionsSubtotal (1 reel of 2500 units)*
€1,777.50
(exc. VAT)
€2,187.50
(inc. VAT)
Temporarily out of stock
- Shipping from 28 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 2500 - 2500 | €0.711 | €1,777.50 | - |
| 5000 + | €0.703 | €1,757.50 | €40.00 |
*price indicative
- RS Stock No.:
- 203-3413
- Mfr. Part No.:
- LED8102SXTTR
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Output Current | 100mA | |
| Product Type | LED Driver ICLED Driver | |
| Input Voltage | -0.4V, 7V | |
| Input Voltage Type | DC | |
| Mount Type | Through Hole | |
| Package Type | HTSSOP | |
| Number of Pins | 16 | |
| Maximum Output Voltage | 7V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Series | LED8102SXTTR | |
| Standards/Approvals | RoHS | |
| Height | 500μm | |
| Width | 3mm | |
| Length | 3mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Output Current 100mA | ||
Product Type LED Driver ICLED Driver | ||
Input Voltage -0.4V, 7V | ||
Input Voltage Type DC | ||
Mount Type Through Hole | ||
Package Type HTSSOP | ||
Number of Pins 16 | ||
Maximum Output Voltage 7V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Series LED8102SXTTR | ||
Standards/Approvals RoHS | ||
Height 500μm | ||
Width 3mm | ||
Length 3mm | ||
Automotive Standard No | ||
The STMicroelectronics LED8102S is a monolithic, 8-channel LED driver with direct switch control. It is equipped with a thermal management that protects the device forcing it in shutdown (typically: power-off at 170 °C with 15 °C hysteresis to restart). LEDs brightness can be adjusted with a global PWM signal applied to the output enable pin (OE), on all active outputs. The outputs can be connected in parallel, or left unconnected if not used, as required by application. Thermal protection switches OFF only the output channels.
Programmable current through external resistor
Thermal shutdown
Available in high thermal efficiency TSSOP exposed pad package
Related links
- STMicroelectronics LED8102SXTTR LED Driver ICLED Driver 7 V 100 mA 16-Pin HTSSOP
- STMicroelectronics LED1202QTR LED Driver ICLED Driver 6 V 20 A 20-Pin QFN
- ROHM LED Driver IC, 40V 150 mA 16-Pin HTSSOP-B16
- ROHM BD18347AEFV-ME2 LED Driver IC, 40V 150 mA 16-Pin HTSSOP-B16
- Texas Instruments TPS92691PWP LED Driver, 7 → 18 V 1.5A 16-Pin HTSSOP
- Renesas Electronics ISL97682IRTZ-TK LED Driver IC, 45V 100 mA 16-Pin TQFN
- ROHM LED Driver IC 48 V 120 mA 24-Pin HTSSOP
- ROHM LED Driver IC, 48V 150 mA 24-Pin HTSSOP-B
