SHOT IP40 5 Output LED Driver, 230V, 45 W
- RS Stock No.:
- 223-4489
- Mfr. Part No.:
- LD3PAND45
- Manufacturer:
- SHOT
Subtotal (1 unit)*
€36.72
(exc. VAT)
€45.17
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
- Plus 10 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €36.72 |
*price indicative
- RS Stock No.:
- 223-4489
- Mfr. Part No.:
- LD3PAND45
- Manufacturer:
- SHOT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SHOT | |
| Output Voltage | 230V | |
| Product Type | LED Driver | |
| Maximum Output Power | 45W | |
| Input Voltage | 220V, 240V | |
| Mount Type | Screw | |
| Dimming Operation | No | |
| Input Voltage Type | AC | |
| Terminal Type | Wire | |
| IP Rating | IP40 | |
| Operating Modes | Constant Current | |
| LED Voltage | 220V ac, 240V ac | |
| Series | PANNELLO | |
| Number of Outputs | 5 | |
| Standards/Approvals | SELV, CE | |
| Configuration | Enclosed | |
| Primary Type | AC-DC | |
| Select all | ||
|---|---|---|
Brand SHOT | ||
Output Voltage 230V | ||
Product Type LED Driver | ||
Maximum Output Power 45W | ||
Input Voltage 220V, 240V | ||
Mount Type Screw | ||
Dimming Operation No | ||
Input Voltage Type AC | ||
Terminal Type Wire | ||
IP Rating IP40 | ||
Operating Modes Constant Current | ||
LED Voltage 220V ac, 240V ac | ||
Series PANNELLO | ||
Number of Outputs 5 | ||
Standards/Approvals SELV, CE | ||
Configuration Enclosed | ||
Primary Type AC-DC | ||
- COO (Country of Origin):
- CN
The SHOT 45watt constant current LED driver for LED panel is available in non dimmable version and it used class 2 insulation. Its voltage rating is 220 to 240 V and it has high power factor 0.90.
Operating temperature -20° C - +40° C
Power frequency (Hz) 50/60
Related links
- SHOT IP40 5 Output LED Driver 42 W Dimmable
- SHOT 5 Output LED Driver 42 W LED Driver
- Osram LED Driver 230V
- Inventronics LED Driver 230V
- Inventronics IP20 5 Output LED Driver 45 V 700mA Dimmable LED Driver
- MEAN WELL 5 Output LED Driver 45 V 67 V 100 V 700mA PWM LED Driver
- eldoLED 4 Output LED Driver 45 W, 1.4A Linear LED Driver
- PowerLED IP20 1 Output LED Driver 45 W, 1.9A LED Driver
