eldoLED 5 Output LED Driver, 2V, 40 V, 20 W, 1.05A 0 to 10 V LED Driver

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€47.41

(exc. VAT)

€58.31

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
1 - 4€47.41
5 - 9€45.52
10 - 24€43.72
25 +€41.96

*price indicative

RS Stock No.:
233-1431
Mfr. Part No.:
EC20MA-E1Z0A
Manufacturer:
eldoLED
Find similar products by selecting one or more attributes.
Select all

Brand

eldoLED

Product Type

LED Driver

Output Voltage

2V, 40V

Maximum Output Power

20W

Input Voltage

220V, 240V

Mount Type

Screw

Sub Type

LED Driver

Dimming Operation

0 to 10 V

Terminal Type

Push-in

Input Voltage Type

AC

Operating Modes

Constant Current

LED Voltage

198V ac, 264V ac

Driver Current

1.05A

Number of Outputs

5

Series

EC20MA

Standards/Approvals

RoHS, REACH, IEC, ENEC, EL, CE

Configuration

Enclosed

Primary Type

DC, AC

Power Dissipation

0.5W

COO (Country of Origin):
MX
The eldoLED SOLOdrive offers industry-best Natural Dimming to dark, with any dimmer, in any application. The SOLOdrive works seamlessly with LED modules, controls and intelligent luminaire elements.

Short lead times, designed to meet the most aggressive timelines

CE certification

NTC interface for robust thermal management

Related links