eldoLED 1 Output LED Driver, 2V, 40 V, 20 W, 150mA 1/10 V LED Driver
- RS Stock No.:
- 179-2382
- Mfr. Part No.:
- EC0241A2
- Manufacturer:
- eldoLED
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€38.61
(exc. VAT)
€47.49
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €38.61 |
| 5 - 9 | €36.60 |
| 10 - 19 | €35.41 |
| 20 + | €32.66 |
*price indicative
- RS Stock No.:
- 179-2382
- Mfr. Part No.:
- EC0241A2
- Manufacturer:
- eldoLED
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | eldoLED | |
| Output Voltage | 2V, 40V | |
| Product Type | LED Driver | |
| Maximum Output Power | 20W | |
| Input Voltage | 198V, 264V, 220V, 240V | |
| Mount Type | Screw | |
| Sub Type | LED Driver | |
| Dimming Operation | 1/10 V | |
| Terminal Type | Push-in | |
| Input Voltage Type | AC | |
| LED Voltage | 198V ac, 220V ac, 240V ac, 264V ac | |
| Driver Current | 150mA | |
| Operating Modes | Constant Current | |
| Number of Outputs | 1 | |
| Series | Ecodrive | |
| Standards/Approvals | UL, RoHS, ENEC, EN, EL, CE | |
| Configuration | Enclosed | |
| Primary Type | AC-DC | |
| Power Dissipation | 0.5W | |
| Select all | ||
|---|---|---|
Brand eldoLED | ||
Output Voltage 2V, 40V | ||
Product Type LED Driver | ||
Maximum Output Power 20W | ||
Input Voltage 198V, 264V, 220V, 240V | ||
Mount Type Screw | ||
Sub Type LED Driver | ||
Dimming Operation 1/10 V | ||
Terminal Type Push-in | ||
Input Voltage Type AC | ||
LED Voltage 198V ac, 220V ac, 240V ac, 264V ac | ||
Driver Current 150mA | ||
Operating Modes Constant Current | ||
Number of Outputs 1 | ||
Series Ecodrive | ||
Standards/Approvals UL, RoHS, ENEC, EN, EL, CE | ||
Configuration Enclosed | ||
Primary Type AC-DC | ||
Power Dissipation 0.5W | ||
- COO (Country of Origin):
- MX
ECOdrive 241/A delivers 20W and is 0-10V compatible. As all ECOdrives, the 241/A smoothly dims down to 1%.The 20W /A independent LED driver with cable retention is perfect for downlight applications in Europe where the LED driver needs to fit through a 50mm diameter hole in the ceiling into a plenum with a 110mm height between functional and decorative ceiling.
Features
Hybrid HydraDrive: provides the smoothest flicker-free high-performance dimming to 1% for every fixture
LEDcode: configurable design to work with most constant current LED modules and arrays, while providing a connection point to integrated peripheral controls
NTC interface for robust thermal management
Benefits
Increase performance and capability of any LED fixture
Reduce inventory and decrease lead times with configurable drivers
Short lead times, designed to meet the most aggressive timelines
Trusted brand with proven track record of performance and reliability
Related links
- eldoLED 1 Output LED Driver 40 V 150mA DALI2 LED Driver
- eldoLED 1 Output LED Driver 55 V 700mA 0 to 10 V LED Driver
- eldoLED 1 Output LED Driver 55 V 350mA 0 to 10 V LED Driver
- eldoLED 5 Output LED Driver 40 V 1050mA 0 to 10 V LED Driver
- eldoLED 5 Output LED Driver 40 V 1050mA DALI LED Driver
- eldoLED 1 Output LED Driver 30 W, 350mA 1/10 V LED Driver
- eldoLED 1 Output LED Driver 55 V 350mA DALI2 LED Driver
- eldoLED 1 Output LED Driver 55 V 700mA DALI2 LED Driver
