PowerLED, 7 A Output Light Controller 24V
- RS Stock No.:
- 234-8868
- Mfr. Part No.:
- BLE-15A-CCT
- Manufacturer:
- PowerLED
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 234-8868
- Mfr. Part No.:
- BLE-15A-CCT
- Manufacturer:
- PowerLED
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PowerLED | |
| Product Type | Light Controller | |
| Number of Channels | 2 | |
| Output Current | 7A | |
| Maximum Supply Voltage | 24V | |
| Mode | Dimming | |
| Standards/Approvals | No | |
| Series | BLE MESH | |
| Select all | ||
|---|---|---|
Brand PowerLED | ||
Product Type Light Controller | ||
Number of Channels 2 | ||
Output Current 7A | ||
Maximum Supply Voltage 24V | ||
Mode Dimming | ||
Standards/Approvals No | ||
Series BLE MESH | ||
- COO (Country of Origin):
- CN
The PowerLED tuneable white BLE Mesh LED controller is designed to drive constant voltage LED products, with a voltage range of 6-24VDC. The controller connects to your Bluetooth V4.0, or higher, smartphone via the light mesh app. The mesh technology will connect your device to multiple controllers simultaneously, as long as at least one is within 15M of another. We can create multiple groups and manage each via the app. Inbuilt protections prevent damage caused by incorrect wiring, output short circuits, overload and overheating. This controller will attempt to recover every 10 seconds and will automatically return to operation once the fault condition is resolved.
BLE controller for CCT LED products
Enables remote LED dimming control
Supported by iOS & android device app
Ultra slim design
IP63 rated
Related links
- PowerLED, 5 A Output Light Controller 24V
- PowerLED, 15 A Output Light Controller 24V
- PowerLED 480W 12 V 24V
- PowerLED IP20 Light Controller 0.1 to 100%
- PowerLED, 5 A Output LED Driver 12 V 24V dc
- Radium ZGB Dimming Controller Dimming Controller, 24V
- SICK MOC3SA Series Safety Controller, 24V
- Omron NX Series Safety Controller, 24V
