SICK MOC3SA Series Safety Controller, 24V
- RS Stock No.:
- 285-4167
- Mfr. Part No.:
- MOC3SA-BAB44D31
- Manufacturer:
- SICK
Subtotal (1 unit)*
€493.28
(exc. VAT)
€606.73
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €493.28 |
*price indicative
- RS Stock No.:
- 285-4167
- Mfr. Part No.:
- MOC3SA-BAB44D31
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Product Type | Safety Controller | |
| Series | MOC3SA | |
| Safety Category | CAT 4 | |
| Supply Voltage | 24V | |
| Length | 106.5mm | |
| Depth | 121mm | |
| Width | 22.5mm | |
| Terminal Type | Spring Terminal | |
| IP Rating | IP40, IP20 | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Product Type Safety Controller | ||
Series MOC3SA | ||
Safety Category CAT 4 | ||
Supply Voltage 24V | ||
Length 106.5mm | ||
Depth 121mm | ||
Width 22.5mm | ||
Terminal Type Spring Terminal | ||
IP Rating IP40, IP20 | ||
- COO (Country of Origin):
- HU
Overview
The Safe Motion Monitoring and Control is the reliable monitoring of machine movements. Many certified drive safety functions optimize the interplay of human and machine. Direction, speed and position are reliably monitored in mobile and stationary machines. This means you can make continuous processes a reality while reducing machine downtime.
The Speed Monitor is a zero speed drive monitor that protects against dangerous movements by safely monitoring speed. It has different safety drive functions, such as SLS (safety limited speed) and SSM (safe speed monitor). In addition, the MOC3SA offers different operating modes: one mode with two independent proximity sensors, or a mixed mode with one proximity and one signal output. The Speed Monitor is connectable to all SICK safety controllers.
At a glance
Zero-speed and drive monitoring
4 safe semiconductor outputs
PL e (EN ISO 13849), SIL3 (IEC 61508), SILCL3 (EN 62061)
Maximum input frequency of 2 kHz
Adjustable monitoring limit/monitoring frequency from 0.1 to 9.9 Hz or 0.5 to 99 Hz
2 application diagnostic outputs for failure and status display
Diagnostic LEDs
Your Benefit
Easy commissioning – using only a screwdriver – reduces installation time
Tool backup using the Flexi Soft Designer and the Flexi Classic Configurator
Additional HTL encoder evaluation
Cascading of units is possible
Applications
Related links
- SICK MOC3SA Series Safety Controller, 24V
- SICK FX3 Series Safety Controller, 24V dc
- SICK UE410 Series Safety Controller, 24V dc
- SICK MOC3ZA Series Safety Controller, 24V dc
- Bernstein AG SCX Series Safety Controller, 24V dc
- Omron NX Series Safety Controller, 24V
- ABB Tina Series Safety Controller, 24V dc
- Phoenix Contact IFS-CONFSTICK Series Safety Controller, 24V
