eldoLED 5 Output LED Driver, 2V, 55 V, 50 W, 1.4A DALI2 LED Driver

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€51.10

(exc. VAT)

€62.85

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 42 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€51.10
5 - 9€48.55
10 - 24€46.14
25 - 49€43.79
50 +€41.64

*price indicative

RS Stock No.:
236-8166
Mfr. Part No.:
EC0560A5
Manufacturer:
eldoLED
Find similar products by selecting one or more attributes.
Select all

Brand

eldoLED

Output Voltage

2V, 55V

Product Type

LED Driver

Maximum Output Power

50W

Input Voltage

120V, 250V

Mount Type

Screw

Sub Type

LED Driver

Dimming Operation

DALI2

Input Voltage Type

AC

Terminal Type

Push-in

Operating Modes

Constant Current

Driver Current

1.4A

LED Voltage

108V ac, 305V ac

Series

EC056

Standards/Approvals

UL, RoHS, REACH, IEC, EN, EL, DALI, ANSI

Number of Outputs

5

Configuration

Enclosed

Primary Type

AC-DC

Power Dissipation

0.5W

COO (Country of Origin):
US
The eldoLED programmable digital ECOdrive LED driver providing standard LED fixtures with the smoothest flicker-free dimming to 1% light output, delivering value to any application. The LED driver is compatible with the DALI-2 lighting control protocol, and works seamlessly together with LED modules, controls and intelligent luminaire elements.

Dim to 1%, smooth brightness changes, excellent flicker performance, adaptable dimming curves, configurable minimum dimming level

Fine tune your driver for any application

Universal input voltage range, low inrush current and total harmonic distortion(THD), high power factor and efficiency

Hybrid HydraDrive technology is proven to work in TV studios and security camera environments

Different switching and dimming functions are initiated by pressing and holding the standard mains voltage switch for varying lengths of time

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy