Inventronics IP20 1 Output LED Driver, 23V, 54 V, 64.8 W, 1.05 A, 1.2 A, 900mA Non-Dimmable LED Driver

Get a bulk buy discount

Add 5 more to save 6%

View bulk pricing options

Subtotal (1 unit)*

€16.55

(exc. VAT)

€20.36

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
  • Plus 60 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€16.55-
5 - 9€15.556%
10 - 24€14.5012%
25 - 49€14.0015%
50 +€13.6617%

*price indicative

RS Stock No.:
236-8658
Mfr. Part No.:
IT-FIT-60/220-240/1A2-CS-L-G2
Manufacturer:
Inventronics
Find similar products by selecting one or more attributes.
Select all

Brand

Inventronics

Product Type

LED Driver

Output Voltage

23V, 54V

Maximum Output Power

64.8W

Input Voltage

220V, 240V

Mount Type

Screw

Sub Type

LED Driver

Dimming Operation

Non-Dimmable

Input Voltage Type

AC

Terminal Type

Push-in

IP Rating

IP20

Operating Modes

Constant Current

LED Voltage

23V, 54V

Driver Current

1.05A, 1.2A, 900A

Number of Outputs

1

Series

IT FIT CS L (SELV)

Standards/Approvals

CE / ENEC 05 / EAC / CCC / BIS / RCM

Configuration

Enclosed

Primary Type

AC-DC

Power Dissipation

3.35W

COO (Country of Origin):
CN
The Osram's Linear / Area Constant Current is Non dimmable forward voltage LED light source within the defined operating window of the control gear in all operating conditions including dimming if applicable.

Flexible with 1 driver offers 4 output currents

High quality light with very low ripple

Very high efficiency up to 87%

Low LF-ripple less then 5%

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy