Inventronics IP20 1 Output LED Driver, 175V, 90 V, 61.2 W Non-Dimmable LED Driver
- RS Stock No.:
- 236-8659
- Distrelec Article No.:
- 303-72-893
- Mfr. Part No.:
- IT-FIT-60/220-240/350MA-D-CS-L-G2
- Manufacturer:
- Inventronics
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€13.94
(exc. VAT)
€17.15
(inc. VAT)
In Stock
- 99 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €13.94 |
| 5 - 9 | €13.13 |
| 10 - 24 | €12.20 |
| 25 - 49 | €11.80 |
| 50 + | €11.50 |
*price indicative
- RS Stock No.:
- 236-8659
- Distrelec Article No.:
- 303-72-893
- Mfr. Part No.:
- IT-FIT-60/220-240/350MA-D-CS-L-G2
- Manufacturer:
- Inventronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Inventronics | |
| Product Type | LED Driver | |
| Output Voltage | 175V, 90V | |
| Maximum Output Power | 61.2W | |
| Input Voltage | 220V, 240V | |
| Mount Type | Screw | |
| Sub Type | LED Driver | |
| Dimming Operation | Non-Dimmable | |
| Input Voltage Type | AC | |
| Terminal Type | Push-in | |
| IP Rating | IP20 | |
| LED Voltage | 175V, 90V | |
| Operating Modes | Constant Current | |
| Standards/Approvals | CE / ENEC 05 / EAC / CCC / BIS / RCM | |
| Series | IT-FIT | |
| Number of Outputs | 1 | |
| Power Dissipation | 4.6W | |
| Primary Type | AC-DC | |
| Select all | ||
|---|---|---|
Brand Inventronics | ||
Product Type LED Driver | ||
Output Voltage 175V, 90V | ||
Maximum Output Power 61.2W | ||
Input Voltage 220V, 240V | ||
Mount Type Screw | ||
Sub Type LED Driver | ||
Dimming Operation Non-Dimmable | ||
Input Voltage Type AC | ||
Terminal Type Push-in | ||
IP Rating IP20 | ||
LED Voltage 175V, 90V | ||
Operating Modes Constant Current | ||
Standards/Approvals CE / ENEC 05 / EAC / CCC / BIS / RCM | ||
Series IT-FIT | ||
Number of Outputs 1 | ||
Power Dissipation 4.6W | ||
Primary Type AC-DC | ||
- COO (Country of Origin):
- CN
The Osram's Linear / Area Constant Current is Non dimmable forward voltage LED light source within the defined operating window of the control gear in all operating conditions including dimming if applicable.
Flexible with 1 driver offers 4 output currents
High quality light with very low ripple
Very high efficiency up to 87%
Low LF-ripple less then 5%
Related links
- Inventronics IP20 1 Output LED Driver 90 V, 61.2 W Non-Dimmable
- Inventronics IP20 1 Output LED Driver 40 V, 42 W Non-Dimmable LED Driver
- Inventronics IP20 1 Output LED Driver 51 V 1.6A Non-Dimmable LED Driver
- Inventronics IP20 1 Output LED Driver 54 V 1050mA 900 mA Non-Dimmable LED Driver
- Inventronics IP20 1 Output LED Driver 90 V 350mA 550 mA Non-Dimmable LED Driver
- Inventronics IP20 1 Output LED Driver 61.25 W, 350mA LED Driver
- Inventronics IP20 1 Output LED Driver 15 W, 350mA Non-Dimmable Constant Current LED Driver
- Inventronics IP20 1 Output LED Driver 51 V, 40.8 W Non-Dimmable
