Osram IP20 1 Output LED Driver, 150V, 550 V, 525 W, 1.6 A, 400mA Non-Dimmable LED Driver
- RS Stock No.:
- 236-8672
- Distrelec Article No.:
- 303-72-922
- Mfr. Part No.:
- OT-FIT-500/220-400/1A6-D-NFC-HC-B-L
- Manufacturer:
- Osram
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€171.63
(exc. VAT)
€211.10
(inc. VAT)
In Stock
- Plus 12 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €171.63 |
| 5 - 9 | €164.81 |
| 10 - 24 | €160.47 |
| 25 - 49 | €156.36 |
| 50 + | €152.45 |
*price indicative
- RS Stock No.:
- 236-8672
- Distrelec Article No.:
- 303-72-922
- Mfr. Part No.:
- OT-FIT-500/220-400/1A6-D-NFC-HC-B-L
- Manufacturer:
- Osram
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Osram | |
| Output Voltage | 150V, 550V | |
| Product Type | LED Driver | |
| Maximum Output Power | 525W | |
| Input Voltage | 220V, 400V | |
| Mount Type | Screw | |
| Sub Type | LED Driver | |
| Dimming Operation | Non-Dimmable | |
| Input Voltage Type | AC | |
| IP Rating | IP20 | |
| Operating Modes | Constant Current | |
| LED Voltage | 198V ac, 440V ac | |
| Driver Current | 1.6A, 400A | |
| Number of Outputs | 1 | |
| Series | OT FIT | |
| Standards/Approvals | CE | |
| Configuration | Enclosed | |
| Power Dissipation | 24W | |
| Primary Type | Non-isolated drivers | |
| Select all | ||
|---|---|---|
Brand Osram | ||
Output Voltage 150V, 550V | ||
Product Type LED Driver | ||
Maximum Output Power 525W | ||
Input Voltage 220V, 400V | ||
Mount Type Screw | ||
Sub Type LED Driver | ||
Dimming Operation Non-Dimmable | ||
Input Voltage Type AC | ||
IP Rating IP20 | ||
Operating Modes Constant Current | ||
LED Voltage 198V ac, 440V ac | ||
Driver Current 1.6A, 400A | ||
Number of Outputs 1 | ||
Series OT FIT | ||
Standards/Approvals CE | ||
Configuration Enclosed | ||
Power Dissipation 24W | ||
Primary Type Non-isolated drivers | ||
- COO (Country of Origin):
- BG
The Osram's Linear / Area Constant Current is Non dimmable forward voltage LED light source within the defined operating window of the control gear in all operating conditions including dimming if applicable.
Flexible and future-proof current setting via NFC (Near Field Communication)
Lifetime: up to 100,000 h (temperature at Tc = 65 °C, max. 10 % failure rate)
Fulfilling SVM (≤ 0.4) and PsT (≤ 1.0) standards
Related links
- Osram IP20 2 Output LED Driver 50 V 1.6 A, 400mA Non-Dimmable Linear / Area Constant Current
- Osram IP20 5 Output LED Driver 550 V 1.4A LED Driver
- Osram IP20 1 Output LED Driver 54 V 400mA, 75 mA Non-Dimmable LED Driver
- Osram IP20 1 Output LED Driver 51 V 170mA, 500 mA Non-Dimmable LED Driver
- Osram IP20 1 Output LED Driver 64 V 1.6A Non-Dimmable Non-Isolated Driver
- Osram IP20 1 Output LED Driver 64 V 1.6A Non-Dimmable
- Osram IP20 1 Output LED Driver 54 V 250mA, 35 mA LED Driver
- Osram IP20 5 Output LED Driver 54 V 750mA LED Driver
