Osram IP20 1 Output LED Driver, 300V, 64 V, 100 W, 1.6A Non-Dimmable Non-Isolated Driver

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€47.46

(exc. VAT)

€58.38

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 9 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€47.46
10 - 99€42.71
100 +€39.39

*price indicative

RS Stock No.:
327-722
Mfr. Part No.:
OT-FIT-100/220-240/700-D-NFC-IND-L
Manufacturer:
Osram
Find similar products by selecting one or more attributes.
Select all

Brand

Osram

Output Voltage

300V, 64V

Product Type

LED Driver

Maximum Output Power

100W

Input Voltage

198V, 264V

Sub Type

Non-Isolated Driver

Dimming Operation

Non-Dimmable

Input Voltage Type

AC

IP Rating

IP20

LED Voltage

300V, 64V

Driver Current

1.6A

Operating Modes

Constant Current

Number of Outputs

1

Series

OT FIT

Standards/Approvals

EN 61000-3-2, EN 61000-3-3, EN 61347-1, EN 61347-2-13, EN 61547, EN 62384

Power Dissipation

9W

The Osram is an advanced lighting solution designed to offer exceptional performance and reliability. Featuring a versatile scope of application with an output power range up to 300 W, this product adapts seamlessly to various lighting needs. Its high efficiency, reaching up to 96%, ensures significant energy savings while delivering high-quality light with less than 1% output ripple current. Boasting a robust design capable of withstanding harsh environmental conditions, it operates efficiently in temperatures ranging from -40 to +65 °C. Its innovative features, including flexible current settings via NFC technology, position it as a future-proof choice in modern lighting applications. Engineered for longevity, it offers a remarkable lifespan of up to 100,000 hours, making it an excellent investment for any project requiring reliable lighting solutions.

Flexible current setting allows for tailored applications

Designed to fulfil safety requirements with integral protection features

Capable of operating over a wide temperature range for diverse environments

High surge protection levels up to 4 kV enhance reliability

Non-isolated design minimizes installation complexity

Suitable for both industrial and retail applications, enhancing versatility

Automatic reversible protection mechanisms ensure long-term durability

Supports installation in emergency lighting systems, ensuring compliance

Easily programmable via NFC for user-friendly setups

Lightweight construction simplifies mounting and installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy