Osram IP20 5 Output LED Driver, 240V, 54 V, 75 W, 600mA DALI2 LED Driver

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€68.25

(exc. VAT)

€83.95

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€68.25
5 - 9€64.15
10 - 24€59.69
25 - 49€57.73
50 +€56.30

*price indicative

RS Stock No.:
236-8691
Distrelec Article No.:
303-72-967
Mfr. Part No.:
OTI-DX-75/220-240/600-D-NFC-L
Manufacturer:
Osram
Find similar products by selecting one or more attributes.
Select all

Brand

Osram

Product Type

LED Driver

Output Voltage

240V, 54V

Maximum Output Power

75W

Input Voltage

220V, 240V

Mount Type

Screw

Sub Type

LED Driver

Dimming Operation

DALI2

Input Voltage Type

AC

Terminal Type

Push-in

IP Rating

IP20

Operating Modes

Constant Current

LED Voltage

198V ac, 264V ac

Driver Current

600mA

Standards/Approvals

CE, EAC, EL, RCM, VDE-EMC, VDE-ENEC, CCC, BIS

Number of Outputs

5

Series

OTI-DX

Configuration

Enclosed

Power Dissipation

5.25W

Primary Type

AC-DC

COO (Country of Origin):
BG
The linear constant current LED driver is Dimmable industry ready thanks to a high surge / burst (up to 4kV) and a low standby. For luminaire info and monitoring data the DiiA standards -251, -252, and -253 are integrated and the device is fully digitally programmable by DALI, NFC and LT2. It’s also possible to select AM or AM/PWM dimming.

Versatile non-isolated DEXAL LED driver up to 75 W due to flexible output characteristic

Integrated DEXAL Bus power supply for sensors and wireless radios

Simplified luminaire design for wireless lighting control system and sensors

Constant Lumen Output (

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy