Texas Instruments LM3429MH/NOPB LED Driver, 4.5/75 V 5 A SOP
- RS Stock No.:
- 249-4920
- Mfr. Part No.:
- LM3429MH/NOPB
- Manufacturer:
- Texas Instruments
Bulk discount available
Subtotal (1 pack of 5 units)*
€11.42
(exc. VAT)
€14.045
(inc. VAT)
In Stock
- 1,720 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 20 | €2.284 | €11.42 |
| 25 - 45 | €2.168 | €10.84 |
| 50 - 120 | €2.018 | €10.09 |
| 125 - 245 | €1.968 | €9.84 |
| 250 + | €1.918 | €9.59 |
*price indicative
- RS Stock No.:
- 249-4920
- Mfr. Part No.:
- LM3429MH/NOPB
- Manufacturer:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | LED Driver | |
| Output Current | 5A | |
| Input Voltage | 4.5/75 V | |
| Dimming Operation | PWM Analogue | |
| Mount Type | Surface | |
| Package Type | SOP | |
| Series | LM3429 | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type LED Driver | ||
Output Current 5A | ||
Input Voltage 4.5/75 V | ||
Dimming Operation PWM Analogue | ||
Mount Type Surface | ||
Package Type SOP | ||
Series LM3429 | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
Related links
- Texas Instruments LM3429MH/NOPB LED Driver IC, 4.5 → 75 V 5A
- Texas Instruments LM3423MH/NOPB LED Driver, 75 V 5A 20-Pin HTSSOP
- Texas Instruments LM3429MH/NOPB TSSOP Display Driver 3.3 V, 5 V
- Texas Instruments LM3404HVMR/NOPB LED Driver IC, 6 → 75 V dc 1μA 8-Pin HSOP
- Texas Instruments LM3445MM/NOPB LED Driver IC, 12 V 2A
- Texas Instruments LP8550TLE/NOPB LED Driver IC, 5.5 → 22 V 23mA
- Texas Instruments LM3404MR/NOPB LED Driver IC, 6 → 42 V dc 1A 8-Pin HSOP
- Texas Instruments TPS92512HVDGQT LED Driver IC, 4.5 → 60 V 2.5A
