Texas Instruments LM3429MH/NOPB TSSOP Display Driver, 14 Pin, 3.3 V, 5 V

Unavailable
RS will no longer stock this product.
RS Stock No.:
162-6236
Mfr. Part No.:
LM3429MH/NOPB
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Package Type

TSSOP

Number of Pins

14

Supply Voltage

3.3 V, 5 V

Maximum Supply Current

3mA

Minimum Operating Temperature

-40°C

Mounting Type

Surface Mount

Maximum Operating Temperature

+125°C

Width

4.4mm

Height

0.9mm

Length

5mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy