Osram IP20 LED Driver, 10V, 54 V, 18 W, 1.05 A, 150mA Dimmable 1 to 100%, Dimmable LED Driver
- RS Stock No.:
- 256-5099
- Distrelec Article No.:
- 303-72-931
- Mfr. Part No.:
- OT-WI-15/220-240/1A0-NFC-BL-LP
- Manufacturer:
- Osram
Get a bulk buy discount
Add 5 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
€56.45
(exc. VAT)
€69.43
(inc. VAT)
Temporarily out of stock
- Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €56.45 | - |
| 5 - 9 | €53.63 | 4% |
| 10 - 24 | €50.98 | 9% |
| 25 - 49 | €48.37 | 14% |
| 50 + | €46.57 | 17% |
*price indicative
- RS Stock No.:
- 256-5099
- Distrelec Article No.:
- 303-72-931
- Mfr. Part No.:
- OT-WI-15/220-240/1A0-NFC-BL-LP
- Manufacturer:
- Osram
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Osram | |
| Product Type | LED Driver | |
| Output Voltage | 10V, 54V | |
| Maximum Output Power | 18W | |
| Input Voltage | 220V, 240V | |
| Sub Type | LED Driver | |
| Dimming Operation | Dimmable 1 to 100%, Dimmable | |
| Input Voltage Type | AC/DC | |
| IP Rating | IP20 | |
| LED Voltage | 10V, 54V | |
| Operating Modes | Constant Current | |
| Driver Current | 1.05A, 150A | |
| Series | OPTOTRONIC Wireless Intelligent - QBM NFC LP | |
| Standards/Approvals | CE / EAC / EL / UKCA Standards Acc. to EN 61347-1/Acc. to EN 61347-2-13/Acc. to EN 55015/Acc. to EN 61547 | |
| Power Dissipation | 0.15W | |
| Select all | ||
|---|---|---|
Brand Osram | ||
Product Type LED Driver | ||
Output Voltage 10V, 54V | ||
Maximum Output Power 18W | ||
Input Voltage 220V, 240V | ||
Sub Type LED Driver | ||
Dimming Operation Dimmable 1 to 100%, Dimmable | ||
Input Voltage Type AC/DC | ||
IP Rating IP20 | ||
LED Voltage 10V, 54V | ||
Operating Modes Constant Current | ||
Driver Current 1.05A, 150A | ||
Series OPTOTRONIC Wireless Intelligent - QBM NFC LP | ||
Standards/Approvals CE / EAC / EL / UKCA Standards Acc. to EN 61347-1/Acc. to EN 61347-2-13/Acc. to EN 55015/Acc. to EN 61547 | ||
Power Dissipation 0.15W | ||
- COO (Country of Origin):
- BG
The Osram compact constant current LED driver with output current 150 to 1050 mA and maximum output power 18 W. It has high quality dimming of 1 to 100 % by amplitude dimming. Suitable for use in luminaires with flexible current setting.
Very high efficiency
Small housing for flexible luminaire designs
Versatile QBM window driver due to flexible output characteristic
Easy and fast output current setting via NFC
Suitable for downlights, spotlights and LED panels
Related links
- Osram IP20 LED Driver 54 V 1.05 A Dimmable 1 to 100% Dimmable
- Osram IP20 LED Driver 54 V 1.05 A Dimmable 1 to 100% LED Driver
- Osram IP20 LED Driver 54 V 1.05 A, 150mA 1 to 100% LED Driver
- Osram IP20 LED Driver 54 V 1.05 A Dimmable LED Driver
- Osram IP20 LED Driver 54 V 1.05 A, 150mA Dimmable 1 to 100% LED Driver
- Osram IP20 LED Driver 54 V 180mA, 700 mA 1 to 100% LED Driver
- Osram IP20 LED Driver 54 V 1.05 A, 350mA Amplitude Modulation LED Driver
- Osram IP20 1 Output LED Driver 54 V 1.05 A Dimmable LED Driver
