Osram IP20 LED Driver, 10V, 54 V, 27 W, 180mA, 700 mA 1 to 100% LED Driver
- RS Stock No.:
- 256-5103
- Distrelec Article No.:
- 303-72-935
- Mfr. Part No.:
- OT-WI-25/220-240/700-NFC-BL-LP
- Manufacturer:
- Osram
Get a bulk buy discount
Add 5 more to save €13.60
View bulk pricing optionsSubtotal (1 unit)*
€54.48
(exc. VAT)
€67.01
(inc. VAT)
In Stock
- Plus 15 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €54.48 | - |
| 5 - 9 | €51.76 | €13.60 |
| 10 - 24 | €49.18 | €53.00 |
| 25 - 49 | €46.72 | €194.00 |
| 50 + | €44.94 | €477.00 |
*price indicative
- RS Stock No.:
- 256-5103
- Distrelec Article No.:
- 303-72-935
- Mfr. Part No.:
- OT-WI-25/220-240/700-NFC-BL-LP
- Manufacturer:
- Osram
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Osram | |
| Output Voltage | 10V, 54V | |
| Product Type | LED Driver | |
| Maximum Output Power | 27W | |
| Input Voltage | 220V, 240V | |
| Sub Type | LED Driver | |
| Dimming Operation | 1 to 100% | |
| Terminal Type | Push | |
| Input Voltage Type | AC | |
| IP Rating | IP20 | |
| LED Voltage | 10V, 54V | |
| Driver Current | 180mA, 700mA | |
| Operating Modes | Constant Current | |
| Series | OPTOTRONIC Wireless Intelligent - QBM NFC LP | |
| Standards/Approvals | EL, CE, UKCA, EAC | |
| Select all | ||
|---|---|---|
Brand Osram | ||
Output Voltage 10V, 54V | ||
Product Type LED Driver | ||
Maximum Output Power 27W | ||
Input Voltage 220V, 240V | ||
Sub Type LED Driver | ||
Dimming Operation 1 to 100% | ||
Terminal Type Push | ||
Input Voltage Type AC | ||
IP Rating IP20 | ||
LED Voltage 10V, 54V | ||
Driver Current 180mA, 700mA | ||
Operating Modes Constant Current | ||
Series OPTOTRONIC Wireless Intelligent - QBM NFC LP | ||
Standards/Approvals EL, CE, UKCA, EAC | ||
- COO (Country of Origin):
- BG
The Osram compact constant current LED driver with output current 180 to 700 mA and maximum output power 27 W. It has high quality dimming of 1 to 100 % by amplitude dimming. Suitable for use in luminaires with flexible current setting.
Very high efficiency
Small housing for flexible luminaire designs
Versatile QBM window driver due to flexible output characteristic
Easy and fast output current setting via NFC
Suitable for downlights, spotlights and LED panels
Related links
- Osram IP20 LED Driver 54 V 180mA, 700 mA 1 to 100% Dimmable
- Osram IP20 1 Output LED Driver 54 V 180mA, 700 mA 1 to 100% LED Driver
- Osram IP20 LED Driver 54 V 1.05 A Dimmable LED Driver
- Osram IP20 LED Driver 54 V 1.05 A Dimmable 1 to 100% Dimmable
- Osram IP20 1 Output Constant Voltage LED Driver 54 V 180mA, 700 mA Amplitude Modulation LED Driver
- Osram IP20 LED Driver 54 V 1.05 A Dimmable 1 to 100% LED Driver
- Osram IP20 LED Driver 54 V 1.05 A, 350mA Amplitude Modulation LED Driver
- Osram IP20 LED Driver 54 V 1.05 A, 150mA 1 to 100% LED Driver
