Legrand Lighting Controller
- RS Stock No.:
- 266-1217
- Mfr. Part No.:
- 0 882 35
- Manufacturer:
- Legrand
Subtotal (1 unit)*
€81.49
(exc. VAT)
€100.23
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €81.49 |
*price indicative
- RS Stock No.:
- 266-1217
- Mfr. Part No.:
- 0 882 35
- Manufacturer:
- Legrand
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Product Type | Lighting Controller | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Product Type Lighting Controller | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Legrand adjustment configurator for ECO2 detectors with step-by-step programming on pre-recorded keys.
Step programming
Time delay at 15 minutes, passage function activated
Related links
- Legrand Lighting Controller Sensor 230 V ac
- Legrand PlexoTM Lighting Controller
- Legrand Distribution Block, 250A
- Legrand Power Cord
- Legrand Key Barrel For Use With Enclosure
- Legrand 63A Cartridge Fuse 59 x 125 mm 500V
- Legrand Fuse Holder Accessory Protection Kit
- Legrand White Shaver Socket Celiane Indoor, Razor Socket
