Legrand White Shaver Socket Celiane Indoor, Razor Socket
- RS Stock No.:
- 266-1161
- Mfr. Part No.:
- 0 681 35
- Manufacturer:
- Legrand
Subtotal (1 unit)*
€22.69
(exc. VAT)
€27.91
(inc. VAT)
Temporarily out of stock
- Shipping from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €22.69 |
*price indicative
- RS Stock No.:
- 266-1161
- Mfr. Part No.:
- 0 681 35
- Manufacturer:
- Legrand
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Product Type | Shaver Socket | |
| Colour | White | |
| Indoor/Outdoor | Indoor | |
| Switched | No | |
| Socket Type | Razor Socket | |
| Mount Type | Solder | |
| Material | Plastic | |
| Screwed/Screwless | Screwless | |
| Overall Height | 124mm | |
| Overall Depth | 7.7mm | |
| Overall Width | 53mm | |
| Range | Celiane | |
| Standards/Approvals | REACH, RoHS | |
| Series | Celiane | |
| Grade | Residential | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Product Type Shaver Socket | ||
Colour White | ||
Indoor/Outdoor Indoor | ||
Switched No | ||
Socket Type Razor Socket | ||
Mount Type Solder | ||
Material Plastic | ||
Screwed/Screwless Screwless | ||
Overall Height 124mm | ||
Overall Depth 7.7mm | ||
Overall Width 53mm | ||
Range Celiane | ||
Standards/Approvals REACH, RoHS | ||
Series Celiane | ||
Grade Residential | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Legrand celine, a trim to be mounted on a mechanism and to be completed with a support and a finishing plate, it is available in several colors and can be combined with the different plates of the Celine collection.
Plastic material
White color
Indoor use only
Related links
- Schneider Electric White 1 Gang Shaver Socket Unica Indoor, Razor Socket
- Legrand White 1 Gang Shaver Socket Arteor Indoor
- Legrand White Rocker Switch Bezel Celiane Series
- Contactum White 2 Gang Shaver Socket Indoor
- Ansell Lighting White 2 Gang Shaver Socket Indoor
- Legrand White Shutter IP20
- Legrand White Blanking Plate
- Legrand White Plastic Cover Plate
