MEAN WELL IP67, IP65 LED Driver, 24V, 240 W, 10A

Get a bulk buy discount

Add 5 more to save €9.25

View bulk pricing options

Subtotal (1 unit)*

€61.39

(exc. VAT)

€75.51

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
  • Plus 13 unit(s) shipping from 25 November 2026
  • Plus 24 unit(s) shipping from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€61.39-
5 - 9€59.54€9.25
10 - 24€57.71€36.80
25 - 49€55.87€138.00
50 +€54.02€368.50

*price indicative

RS Stock No.:
283-7463
Distrelec Article No.:
110-52-803
Mfr. Part No.:
HLG-240H-24
Manufacturer:
MEAN WELL
Find similar products by selecting one or more attributes.
Select all

Brand

MEAN WELL

Output Voltage

24V

Product Type

LED Driver

Maximum Output Power

240W

Input Voltage

90V

Dimming Operation

No

Input Voltage Type

AC/DC

Terminal Type

Terminal Block

IP Rating

IP67, IP65

Driver Current

10A

LED Voltage

24V

Operating Modes

Constant Current/Constant Voltage

Standards/Approvals

UL8750, UL1012, KC61347-2-13, KC61347-1, J61347-2-13, J61347-1, IEC/UL/BS EN/EN 62368-1, GB19510.14, GB19510.1, EAC TP TC 004, CSA C22.2 No. 250.0-08, CAN/CSA-C22.2 No. 107.1-01, BS EN/ES/NZS 61347-2-13, BS EN/ES/NZS 61347-1, BIS IS15885

Series

HLG

COO (Country of Origin):
TW
The LED Driver vital component in LED lighting systems that regulates the power supply to LEDs, ensuring optimal performance and longevity. LED drivers come in various forms, including constant current and constant voltage types, tailored to meet the specific requirements of different LED configurations.

RoHS compliant

IP65 degree protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy