MEAN WELL IP67, IP65 LED Driver, 24V, 240 W, 10A, 2.23 A Resistance, 3 in 1, 10V PWM
- RS Stock No.:
- 611-382
- Mfr. Part No.:
- ELG-240-24
- Manufacturer:
- MEAN WELL
Subtotal (1 unit)*
€46.79
(exc. VAT)
€57.55
(inc. VAT)
- 17 unit(s) ready to ship from another location
- Plus 7 unit(s) shipping from 22 March 2027
Units | Per unit |
|---|---|
| 1 + | €46.79 |
*price indicative
- RS Stock No.:
- 611-382
- Mfr. Part No.:
- ELG-240-24
- Manufacturer:
- MEAN WELL
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Output Voltage | 24V | |
| Product Type | LED Driver | |
| Maximum Output Power | 240W | |
| Input Voltage | 100V ac/dc, 142V ac/dc, 305V ac/dc, 431V ac/dc | |
| Dimming Operation | Resistance, 3 in 1, 10V PWM | |
| Input Voltage Type | AC/DC | |
| IP Rating | IP67, IP65 | |
| Operating Modes | Constant Current/Constant Voltage | |
| Driver Current | 10A, 2.23A | |
| LED Voltage | 24V | |
| Standards/Approvals | BS EN/EN62384, GB19510.14, KC61347-2-13, IS 15885(Part 2/Sec13), BISIS15885, IEC/BS EN/ES/NZS 61347-1, CSA C22.2 No. 250.13-12, UL8750, DALI STANDARDS, IEC/BS EN/ES/NZS 61347-2-13, KC61347-1, GB19510.1, EAC TP TC 004 | |
| Series | ELG-240 | |
| Primary Type | LED Driver | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Output Voltage 24V | ||
Product Type LED Driver | ||
Maximum Output Power 240W | ||
Input Voltage 100V ac/dc, 142V ac/dc, 305V ac/dc, 431V ac/dc | ||
Dimming Operation Resistance, 3 in 1, 10V PWM | ||
Input Voltage Type AC/DC | ||
IP Rating IP67, IP65 | ||
Operating Modes Constant Current/Constant Voltage | ||
Driver Current 10A, 2.23A | ||
LED Voltage 24V | ||
Standards/Approvals BS EN/EN62384, GB19510.14, KC61347-2-13, IS 15885(Part 2/Sec13), BISIS15885, IEC/BS EN/ES/NZS 61347-1, CSA C22.2 No. 250.13-12, UL8750, DALI STANDARDS, IEC/BS EN/ES/NZS 61347-2-13, KC61347-1, GB19510.1, EAC TP TC 004 | ||
Series ELG-240 | ||
Primary Type LED Driver | ||
- COO (Country of Origin):
- CN
Related links
- MEAN WELL IP65 24V 10A 10 in, 10V PWM
- MEAN WELL IP65 42V 10A Resistance, 10V PWM
- MEAN WELL IP65 24V, 240 W Constant Current / Constant Voltage
- MEAN WELL IP65 120V 3 in 1, 10V PWM
- MEAN WELL IP65 24V 10A 3 in 1 Dimming LED Driver
- MEAN WELL IP67 120V Resistance, 3 in 1
- MEAN WELL IP67 24V 10A
- MEAN WELL IP65 24V 10A DALI
