MEAN WELL IP65, IP67 1 Output LED Driver, 30V, 40 W Adjustable
- RS Stock No.:
- 285-8217
- Distrelec Article No.:
- 301-34-822
- Mfr. Part No.:
- HLG-40H-30B
- Manufacturer:
- MEAN WELL
Get a bulk buy discount
Add 5 more to save €4.00
View bulk pricing optionsSubtotal (1 unit)*
€28.92
(exc. VAT)
€35.57
(inc. VAT)
Temporarily out of stock
- Shipping from 15 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €28.92 | - |
| 5 - 9 | €28.12 | €4.00 |
| 10 - 24 | €27.36 | €15.60 |
| 25 - 49 | €26.64 | €57.00 |
| 50 + | €25.96 | €148.00 |
*price indicative
- RS Stock No.:
- 285-8217
- Distrelec Article No.:
- 301-34-822
- Mfr. Part No.:
- HLG-40H-30B
- Manufacturer:
- MEAN WELL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Product Type | LED Driver | |
| Output Voltage | 30V | |
| Maximum Output Power | 40W | |
| Input Voltage | 431V dc | |
| Dimming Operation | Adjustable | |
| Input Voltage Type | AC | |
| Terminal Type | Wire | |
| IP Rating | IP65, IP67 | |
| Operating Modes | Constant Current/Constant Voltage | |
| LED Voltage | 12V, 54V | |
| Series | HLG-40H | |
| Standards/Approvals | independent, KC61347 1 KC61347 2 13, GB19510.14, CSA C22.2 No. 250.0-08, ES/NZS 61347-2-13 GB19510.1, ES/NZS 61347-1, EAC TP TC 004, UL8750(type”HL”) | |
| Number of Outputs | 1 | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Product Type LED Driver | ||
Output Voltage 30V | ||
Maximum Output Power 40W | ||
Input Voltage 431V dc | ||
Dimming Operation Adjustable | ||
Input Voltage Type AC | ||
Terminal Type Wire | ||
IP Rating IP65, IP67 | ||
Operating Modes Constant Current/Constant Voltage | ||
LED Voltage 12V, 54V | ||
Series HLG-40H | ||
Standards/Approvals independent, KC61347 1 KC61347 2 13, GB19510.14, CSA C22.2 No. 250.0-08, ES/NZS 61347-2-13 GB19510.1, ES/NZS 61347-1, EAC TP TC 004, UL8750(type”HL”) | ||
Number of Outputs 1 | ||
- COO (Country of Origin):
- TW
The LED driver is a versatile and reliable constant voltage and constant current power source. It is designed to provide a stable and efficient power supply for LED lighting systems. With its metal housing and IP67/IP65 ingress protection level, it is suitable for both indoor and outdoor applications. It operates from 90 to 305V AC and offers a rated voltage of 30V. Thanks to its high efficiency up to 89.5%, it can operate in temperatures ranging from -40℃ to +80℃.
Provides a stable and efficient power supply for LED lighting systems
Metal housing with IP67/IP65 ingress protection level for indoor and outdoor applications
Operates from 90 to 305V AC with a rated voltage of 30V
High efficiency up to 89.5% for energy savings
Can operate in temperatures ranging from -40℃ to +80℃
Equipped with various function options, such as dimming methodologies, for design flexibility
Related links
- MEAN WELL IP67 1 Output LED Driver 240 W Potentiometer LED Driver
- MEAN WELL IP65 30V 20A Resistance 10V PWM
- MEAN WELL IP65 30V 700 mA, 1.8A Adjustable
- MEAN WELL IP67 1 Output LED Driver 150 W, 5A 1 to 10 V PWM Resistance LED Driver
- Osram IP20 1 Output LED Driver 77 V 1.05 A, 150mA 4DIM/AstroDIM/DALI/MainsDIM/StepDIM
- MEAN WELL IP67 LED Driver 96 dBm 3 in 1, 10V PWM and Resistance
- MEAN WELL IP67 LED Driver 60 dBm 3 in 1, 10V PWM and Resistance
- MEAN WELL IP65 42V 960mA 3 in 1 Dimming LED Driver
