Osram IP20 1 Output LED Driver, 30V, 77 V, 40 W, 1.05 A, 150mA 4DIM/AstroDIM/DALI/MainsDIM/StepDIM
- RS Stock No.:
- 327-693
- Mfr. Part No.:
- OT-40/170-240/0A7-4DIM-NFC-G3-CE
- Manufacturer:
- Osram
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€52.60
(exc. VAT)
€64.70
(inc. VAT)
In Stock
- Plus 12 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €52.60 |
| 10 - 99 | €47.34 |
| 100 + | €43.65 |
*price indicative
- RS Stock No.:
- 327-693
- Mfr. Part No.:
- OT-40/170-240/0A7-4DIM-NFC-G3-CE
- Manufacturer:
- Osram
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Osram | |
| Product Type | LED Driver | |
| Output Voltage | 30V, 77V | |
| Maximum Output Power | 40W | |
| Input Voltage | 170V, 264V | |
| Dimming Operation | 4DIM/AstroDIM/DALI/MainsDIM/StepDIM | |
| IP Rating | IP20 | |
| LED Voltage | 30V, 77V | |
| Driver Current | 1.05A, 150A | |
| Operating Modes | Constant Current | |
| Standards/Approvals | CCC / CE / DALI-2 / EL / ENEC / RCM / VDE | |
| Number of Outputs | 1 | |
| Power Dissipation | 4.5W | |
| Select all | ||
|---|---|---|
Brand Osram | ||
Product Type LED Driver | ||
Output Voltage 30V, 77V | ||
Maximum Output Power 40W | ||
Input Voltage 170V, 264V | ||
Dimming Operation 4DIM/AstroDIM/DALI/MainsDIM/StepDIM | ||
IP Rating IP20 | ||
LED Voltage 30V, 77V | ||
Driver Current 1.05A, 150A | ||
Operating Modes Constant Current | ||
Standards/Approvals CCC / CE / DALI-2 / EL / ENEC / RCM / VDE | ||
Number of Outputs 1 | ||
Power Dissipation 4.5W | ||
The Osram innovative LED driver is designed to enhance energy efficiency and programmable functionality for modern lighting solutions. Boasting a versatile dimming capability, it adapts to various environments seamlessly, whether it's street lighting or industrial applications. The constant current LED driver supports both outdoor and indoor fixtures, ensuring reliable performance even in challenging conditions. With integrated NFC technology, programming becomes straightforward and enables quick setup and adjustments. The robust construction accommodates a wide temperature range, making it a durable choice for year-round operation. Its DALI-2 certification ensures compatibility with advanced tele management systems, providing flexibility for future-proof lighting setups.
Advanced dimming options enable tailored lighting solutions for diverse applications
Designed for easy wireless programming, facilitating swift configuration and adjustments
High surge protection ensures resilient operation in adverse conditions
Compact design allows for installation in tight spaces without compromising on performance
Optimised thermal management maintains efficiency and longevity under challenging temperatures
Galvanic isolation enhances safety in electrical installations
Automatic overload and short-circuit protection ensures operational reliability
Flexible current settings provide versatility for various lighting requirements
High efficiency reduces energy consumption, contributing to sustainability efforts
Related links
- Inventronics IP20 1 Output LED Driver 56 V 1050mA, 150 mA 4DIM/AstroDIM/DALI/MainsDIM/StepDIM
- Inventronics IP20 1 Output LED Driver 90 V 1050mA, 150 mA 4DIM/AstroDIM/DALI/MainsDIM/StepDIM
- Inventronics IP20 1 Output LED Driver 55 V 1050mA, 150 mA 4DIM/AstroDIM/DALI/MainsDIM/StepDIM
- Osram IP20 1 Output LED Driver 38 V 1050mA, 150 mA 4DIM/AstroDIM/DALI/MainsDIM/StepDIM
- Osram IP20 1 Output LED Driver 80 V 150mA, 700 mA AstroDIM
- Inventronics IP20 Driver, 40 W
- Osram IP20 1 Output LED Driver 75 V 1050mA, 200 mA AstroDIM / DALI/DEXAL/D4i / StepDIM
- Osram IP20 1 Output LED Driver 260 V 1050mA, 200 mA AstroDIM / DALI/DEXAL/D4i / StepDIM
