MEAN WELL IP67 1 Output LED Driver, 48V, 6 V, 16.8 W, 350mA LED Driver
- RS Stock No.:
- 706-6546
- Distrelec Article No.:
- 303-72-443
- Mfr. Part No.:
- LPHC-18-350
- Manufacturer:
- MEAN WELL
Get a bulk buy discount
Add 5 more to save 10%
View bulk pricing optionsSubtotal (1 unit)*
€6.70
(exc. VAT)
€8.24
(inc. VAT)
In Stock
- 72 unit(s) ready to ship from another location
- Plus 70 unit(s) shipping from 12 March 2027
- Plus 210 unit(s) shipping from 26 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €6.70 | - |
| 5 - 9 | €6.00 | 10% |
| 10 - 24 | €5.82 | 13% |
| 25 + | €5.68 | 15% |
*price indicative
- RS Stock No.:
- 706-6546
- Distrelec Article No.:
- 303-72-443
- Mfr. Part No.:
- LPHC-18-350
- Manufacturer:
- MEAN WELL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Output Voltage | 48V, 6V | |
| Product Type | LED Driver | |
| Maximum Output Power | 16.8W | |
| Input Voltage | 180V ac, 264V ac, 254V ac, 370V ac | |
| Mount Type | Panel | |
| Sub Type | LED Driver | |
| Dimming Operation | No | |
| Input Voltage Type | AC/DC | |
| Terminal Type | Wire | |
| IP Rating | IP67 | |
| Operating Modes | Constant Current | |
| Driver Current | 350mA | |
| Number of Outputs | 1 | |
| Standards/Approvals | CAN/CSA, CE, EN, LPS, TUV, UL | |
| Series | LPHC-18 | |
| Configuration | Encapsulated | |
| Power Dissipation | 16.8W | |
| Primary Type | AC-DC | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Output Voltage 48V, 6V | ||
Product Type LED Driver | ||
Maximum Output Power 16.8W | ||
Input Voltage 180V ac, 264V ac, 254V ac, 370V ac | ||
Mount Type Panel | ||
Sub Type LED Driver | ||
Dimming Operation No | ||
Input Voltage Type AC/DC | ||
Terminal Type Wire | ||
IP Rating IP67 | ||
Operating Modes Constant Current | ||
Driver Current 350mA | ||
Number of Outputs 1 | ||
Standards/Approvals CAN/CSA, CE, EN, LPS, TUV, UL | ||
Series LPHC-18 | ||
Configuration Encapsulated | ||
Power Dissipation 16.8W | ||
Primary Type AC-DC | ||
RS - 18W Waterproof (IP67) SMPSU
External switch mode encapsulated IP67 rated power supplies
High efficiency, long life and high reliability
Designed for indoor or outdoor installations
Suitable for LED lighting and moving sign applications
100% full load burn-in test
Fully regulated output
Short circuit, over-load, over-voltage, over-temperature protection
300mm un-terminated, 2-core 18AWG input lead
300mm un-terminated, 2-core 18AWG output lead
UL1310 Class 2 power unit, pass LPS
EMC compliance to EN 55022 Class B
Harmonic current compliance to EN 61000-3-2,-3
Note
For Industrial Use Only, not in scope of Regulation (EC) No 125/2009.
Power derates above 50°C.
MTBF to MIL-HDBK-217F.
Power derates above 50°C.
MTBF to MIL-HDBK-217F.
Standards
TUV EN 60950-1, EN 61347-2-13, UL 1310 Class 2, CAN/CSA C22.2 No. 223-M91
Related links
- MEAN WELL IP67 1 Output LED Driver 9 V 350mA LED Driver
- Intelligent LED Solutions IP67 5 Output LED Driver 6 V 350mA LED Driver
- MEAN WELL IP30 5 Output LED Driver 48 V 350mA LED Driver
- MEAN WELL IP42 5 Output LED Driver 48 V 350mA LED Driver
- MEAN WELL IP30 5 Output LED Driver 28 V 350mA LED Driver
- MEAN WELL IP67 5 Output LED Driver 286 V 350mA LED Driver
- MEAN WELL IP30 5 Output LED Driver 36 V 350mA LED Driver
- MEAN WELL IP30 5 Output LED Driver 70 V 350mA LED Driver
