eldoLED DLA101W1 Faceplate LED Driver Accessory for use with EldoLED DimWheel Colour DMX Network Dimmer DLC40201
- RS Stock No.:
- 711-6884
- Mfr. Part No.:
- DLA101W1
- Manufacturer:
- eldoLED
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€36.72
(exc. VAT)
€45.17
(inc. VAT)
Temporarily out of stock
- Shipping from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €36.72 |
| 5 - 9 | €35.51 |
| 10 + | €34.42 |
*price indicative
- RS Stock No.:
- 711-6884
- Mfr. Part No.:
- DLA101W1
- Manufacturer:
- eldoLED
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | eldoLED | |
| Product Type | LED Driver Accessory | |
| Accessory Type | Faceplate | |
| For Use With | EldoLED DimWheel Colour DMX Network Dimmer DLC40201 | |
| Standards/Approvals | BS 4662 | |
| Select all | ||
|---|---|---|
Brand eldoLED | ||
Product Type LED Driver Accessory | ||
Accessory Type Faceplate | ||
For Use With EldoLED DimWheel Colour DMX Network Dimmer DLC40201 | ||
Standards/Approvals BS 4662 | ||
DimWheel Colour Faceplate Kit with Lightpipe
The DLA101W1 faceplate kit from eldoLED is designed for use with the DimWheel Colour network dimmer. The kit consists of a white plastic faceplate with an aluminium dial and screw fixings.
The DLA101W1 also features a light pipe assembly which provides a visual status of the output colour in RGB(W) installations. The faceplate kit fits directly onto the eldoLED DimWheel Colour with a simple screw fastening. The dial enables control over the push and turn functions of the DimWheel.
Features of the DLA101W1 Faceplate Kit:
Fits UK-style electrical wall mounting boxes (BS4662 standard)
Compatible with other standard faceplates
Dimensions: 86 x 86 x 44 mm
Screw fixing onto wall box
Supplied with
Screw fixings to the wall box and a sculptured aluminium control dial to operate the DimWheel's push and turn functions.
Related links
- eldoLED LED Driver 12 V dc 32V dc
- eldoLED LED Driver 55 V Output 1400mA DMX, RDM
- eldoLED LED Driver 55 V Output 1400mA RDM, DMX
- eldoLED LED Driver 31 V Output 2.2A DALI RDM
- eldoLED LED Driver 24 V Output 1050mA RDM, DMX
- eldoLED LED Driver 24 V Output 8A DMX
- JKL Components ZDM-01 LED Dimmer LED Driver Accessory for use with JKL Linear LED Products
- Osram LED Driver 24 V Output 500mA DMX
