eldoLED 2 Output LED Driver, 12V, 24 V, 200 W, 8A DMX LED Driver

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€98.36

(exc. VAT)

€120.98

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 1€98.36
2 - 4€95.22
5 +€92.27

*price indicative

RS Stock No.:
901-1494
Mfr. Part No.:
LIN212D1
Manufacturer:
eldoLED
Find similar products by selecting one or more attributes.
Select all

Brand

eldoLED

Product Type

LED Driver

Output Voltage

12V, 24V

Maximum Output Power

200W

Input Voltage

12V, 28V

Mount Type

Surface

Sub Type

LED Driver

Dimming Operation

DMX

Terminal Type

Screw

Input Voltage Type

DC

Operating Modes

Constant Voltage

Driver Current

8A

LED Voltage

28V

Series

LINEARdrive

Number of Outputs

2

Standards/Approvals

UL, CE, ENEC, RoHS

Configuration

Enclosed

Primary Type

DC-DC

COO (Country of Origin):
CN

LINEARdrive 4-24 A LED Drivers


The LINEARdrive series from eldoLED are a family of constant voltage LED drivers with a 4-24 A output. LINEARdrive LED drivers are available with DALI, DMX or 0-10V compatibility. They can be used for white, dynamic white and full colour lighting applications.

These eldoLED LED drivers are highly integrated, enclosed and easy to configure, with up to 4 independently controllable LED outputs. Designed for low power, indoor LED lighting applications, the LINEARdrive LED drivers can be integrated in a network or used as standalone devices. eldoLED's ShowMaster software allows you to upload show sequences for use in standalone mode. Create and manage your own sequences using the TOOLbox (sold separately) and freely available PC software.

Features of the eldoLED LINEARdrive LED drivers:

Independent LED driver modules

Constant voltage

4 A to 24 A output

Up to 4 LED outputs

DALI, DMX or 0-10V

Tunable dynamic response

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy