MEAN WELL IP67 1 Output LED Driver, 15V, 60 W, 4A LED Driver

Image representative of range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
738-2107
Mfr. Part No.:
LPF-60-15
Manufacturer:
MEAN WELL
Find similar products by selecting one or more attributes.
Select all

Brand

MEAN WELL

Product Type

LED Driver

Output Voltage

15V

Maximum Output Power

60W

Input Voltage

305V ac, 90V ac, 127V ac, 431V ac

Mount Type

Screw

Sub Type

LED Driver

Dimming Operation

No

Input Voltage Type

AC/DC

Terminal Type

Wire

IP Rating

IP67

Driver Current

4A

Operating Modes

Constant Voltage

Series

LPF-60

Standards/Approvals

ENEC, EAC, CE, CB, BIS, SELV, UL

Number of Outputs

1

Configuration

Enclosed

Primary Type

AC-DC

Power Dissipation

60W

RS - 60W Waterproof (IP67) Constant Voltage LED Driver / Power Supply with PFC


60W IP67 waterproof constant voltage LED driver / power supply with universal AC input. These fully encapsulated IP67 waterproof LED drivers / power supplies have a built in active PFC function and a fully isolated plastic case. Suitable applications for these IP67 LED drivers / power supplies include LED lighting and moving applications and can be used in dry or damp locations.

Full range universal AC input

Fully encapsulated to IP67 level

Free air convection cooling

Built in active PFC function

Fully isolated plastic case

High efficiency of up to 90%

Short circuit, overload, over voltage and over temperature protection

Compliance to worldwide safety regulations for lighting

EMC compliance to EN55015

Harmonic current compliance to EN61000-3-2 Class C (≥60% load) ; EN61000-3-3

Note

For Industrial Use Only, not in scope of Regulation (EC) No 125/2009.
MTBF to MIL-HDBK-217F
Derate output above 50°C operating temperature

Approvals

cULs, TUV

Standards

UL8750, EN61347-1, EN61347-2-13 independent, IP67 approved ; Design refer to UL60950-1, TUV EN60950-1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy