MEAN WELL IP65, IP67 LED Driver, 15V, 60 W, 4A 3 in 1 Constant Voltage+Constant Current LED Driver
- RS Stock No.:
- 149-735
- Distrelec Article No.:
- 301-34-836
- Mfr. Part No.:
- HLG-60H-15
- Manufacturer:
- MEAN WELL
Subtotal (1 unit)*
€30.70
(exc. VAT)
€37.76
(inc. VAT)
In Stock
- Plus 3 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €30.70 |
*price indicative
- RS Stock No.:
- 149-735
- Distrelec Article No.:
- 301-34-836
- Mfr. Part No.:
- HLG-60H-15
- Manufacturer:
- MEAN WELL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Output Voltage | 15V | |
| Product Type | LED Driver | |
| Maximum Output Power | 60W | |
| Input Voltage | 305V, 90V | |
| Sub Type | Constant Voltage+Constant Current LED Driver | |
| Dimming Operation | 3 in 1 | |
| Input Voltage Type | AC | |
| IP Rating | IP65, IP67 | |
| LED Voltage | 15V, 54V | |
| Driver Current | 4A | |
| Operating Modes | Constant Current/Constant Voltage | |
| Series | HLG-60H | |
| Standards/Approvals | EAC TP TC 004, BS EN/ES/NZS 61347-1, BS EN/ES/NZS 61347-2-13 GB19510.1, CSA C22.2 No. 250.0-08, UL8750(typeHL), GB19510.14, KC61347-1, KC61347-2-13 | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Output Voltage 15V | ||
Product Type LED Driver | ||
Maximum Output Power 60W | ||
Input Voltage 305V, 90V | ||
Sub Type Constant Voltage+Constant Current LED Driver | ||
Dimming Operation 3 in 1 | ||
Input Voltage Type AC | ||
IP Rating IP65, IP67 | ||
LED Voltage 15V, 54V | ||
Driver Current 4A | ||
Operating Modes Constant Current/Constant Voltage | ||
Series HLG-60H | ||
Standards/Approvals EAC TP TC 004, BS EN/ES/NZS 61347-1, BS EN/ES/NZS 61347-2-13 GB19510.1, CSA C22.2 No. 250.0-08, UL8750(typeHL), GB19510.14, KC61347-1, KC61347-2-13 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The MEANWELL 60W AC/DC LED driver features dual-mode constant voltage and constant current output. It operates from 90V to 305V AC and offers models with different rated voltages ranging between 15V and 54V. With high efficiency of up to 90.5% and a fanless design, the entire series can operate from -40°C to +80°C case temperature under free air convection. The metal housing design and IP67/IP65 ingress protection level make this series suitable for both indoor and outdoor applications. HLG-60H comes equipped with various function options, such as dimming methodologies, providing optimal design flexibility for LED lighting systems.
Constant Voltage + Constant Current mode output
Metal housing with Class I design
Built-in active PFC function
Class 2 power unit
IP67/IP65 rating for indoor or outdoor installations
Typical lifetime >62,000 hours
7-year warranty
Related links
- MEAN WELL IP65 36V 1.7A 3 in 1 Constant Voltage+Constant Current LED Driver
- MEAN WELL IP67 54V 1.15A 3 in 1 Constant Voltage+Constant Current LED Driver
- MEAN WELL IP65 48V 1A 3 in 1 Constant Voltage + Constant Current
- MEAN WELL IP65 48V, 185 W 3 in 1 Constant Voltage+Constant Current LED Driver
- MEAN WELL IP65 30V, 480 W 3 in 1 Constant Voltage+Constant Current LED Driver
- MEAN WELL IP65 24V, 480 W 3 in 1 Constant Voltage+Constant Current LED Driver
- MEAN WELL IP65 20V, 150 W 3 in 1 Constant Voltage+Constant Current LED Driver
- MEAN WELL IP65 36V, 320 W 3 in 1 Constant Voltage+Constant Current LED Driver
