eldoLED LED Driver 120 V ac 277V ac
- RS Stock No.:
- 758-7591
- Mfr. Part No.:
- LIN100A1
- Manufacturer:
- eldoLED
Get a bulk buy discount
Add 2 more to save €19.56
View bulk pricing optionsSubtotal (1 unit)*
€238.50
(exc. VAT)
€293.36
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
- Plus 29 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 1 | €238.50 | - |
| 2 + | €228.72 | €19.56 |
*price indicative
- RS Stock No.:
- 758-7591
- Mfr. Part No.:
- LIN100A1
- Manufacturer:
- eldoLED
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | eldoLED | |
| Product Type | LED Driver | |
| Number of Channels | 4 | |
| Minimum Supply Voltage | 120V ac | |
| Maximum Supply Voltage | 277V ac | |
| Mode | DALI, Dimming, DMX, RDM | |
| Standards/Approvals | No | |
| Series | LINEARdrive | |
| Select all | ||
|---|---|---|
Brand eldoLED | ||
Product Type LED Driver | ||
Number of Channels 4 | ||
Minimum Supply Voltage 120V ac | ||
Maximum Supply Voltage 277V ac | ||
Mode DALI, Dimming, DMX, RDM | ||
Standards/Approvals No | ||
Series LINEARdrive | ||
LINEARdrive AC Series100W Dimmable LED Driver/Controller
The LINEARdrive AC series of mains constant voltage drivers, from EldoLED, are ideal for low-power, full-colour LED lighting applications. Compatible with 0-10V, LedSync, DMX-RDM and DALI, LINEARdrive AC LED drivers can be set to 12V or 24V output to suit the various LED strips available. Dimmable with multiple LED outputs that are controlled over four channels LINEARdrive AC LED drivers can be integrated into a network or used as a standalone device. In standalone mode, the ShowMaster sequencer can run standard or user-defined shows. Dynamic show sequences can be created and managed with the TOOLbox (available separately) and freely available PC software.
Input voltage: 120 to 277VAC
Output voltage: 12VDC or 24VDC, selectable via DIP switch
Output current: 2.8A absolute maximum rating per output
Output power: 100W max
4 LED outputs and 1 common anode
Power factor: >0.94
DALI, DMX/RDM and LedSync compatible
Hybrid HydraDrive: 15-bit resolution
Dimming control: smooth dimming from 100% to 0%, choice of linear or logarithmic dimming curve
Intuitive 3-button user interface for on-the-fly configuration
Interface for external control device: 10kΩ potentiometer, 0-10V source or momentary switch
ShowMaster: 9 default shows, up to 20 user-defined shows, uploadable via TOOLbox and PC software
Related links
- eldoLED LED Driver 120 V ac 277V ac
- eldoLED LED Driver
- eldoLED LED Driver 12 V dc 32V dc
- eldoLED LED Driver 50W Output Constant Current Dimmable
- eldoLED LED Driver 50 W Output Constant Current Dimmable
- eldoLED 5 Output LED Driver 40 V 1.05A DALI LED Driver
- DiodesZetex AL9910-6S-13 LED Driver IC 85 V ac 8-Pin SO-8
- eldoLED 5 Output LED Driver 40 V 1.05A 0 to 10 V LED Driver
