MEAN WELL IP30 1 Output LED Driver, 5V, 17.5 W, 3.5A LED Driver
- RS Stock No.:
- 770-3885
- Distrelec Article No.:
- 301-34-539
- Mfr. Part No.:
- APV-25-5
- Manufacturer:
- MEAN WELL
Get a bulk buy discount
Add 5 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
€9.20
(exc. VAT)
€11.32
(inc. VAT)
In Stock
- Plus 37 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €9.20 | - |
| 5 - 9 | €8.75 | 4% |
| 10 - 24 | €8.46 | 8% |
| 25 - 49 | €8.24 | 10% |
| 50 + | €8.03 | 12% |
*price indicative
- RS Stock No.:
- 770-3885
- Distrelec Article No.:
- 301-34-539
- Mfr. Part No.:
- APV-25-5
- Manufacturer:
- MEAN WELL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Output Voltage | 5V | |
| Product Type | LED Driver | |
| Maximum Output Power | 17.5W | |
| Input Voltage | 264V ac, 90V ac, 127V ac, 370V ac | |
| Mount Type | Screw | |
| Sub Type | LED Driver | |
| Dimming Operation | No | |
| Terminal Type | Wire | |
| Input Voltage Type | AC/DC | |
| IP Rating | IP30 | |
| Operating Modes | Constant Voltage | |
| Driver Current | 3.5A | |
| Series | APV-25 | |
| Number of Outputs | 1 | |
| Standards/Approvals | UL, EAC, LPS, BIS, CE | |
| Configuration | Enclosed | |
| Primary Type | AC-DC | |
| Power Dissipation | 17.5W | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Output Voltage 5V | ||
Product Type LED Driver | ||
Maximum Output Power 17.5W | ||
Input Voltage 264V ac, 90V ac, 127V ac, 370V ac | ||
Mount Type Screw | ||
Sub Type LED Driver | ||
Dimming Operation No | ||
Terminal Type Wire | ||
Input Voltage Type AC/DC | ||
IP Rating IP30 | ||
Operating Modes Constant Voltage | ||
Driver Current 3.5A | ||
Series APV-25 | ||
Number of Outputs 1 | ||
Standards/Approvals UL, EAC, LPS, BIS, CE | ||
Configuration Enclosed | ||
Primary Type AC-DC | ||
Power Dissipation 17.5W | ||
Mean Well APV-25 Series Constant Voltage 25W
The Mean Well APV-25 series, 25W IP30 rated, LED Single output, switching Power Supply. With a universal AC input, short circuit, overload, over voltage protections, withstand 300VAC surge input for 5 seconds. The APV-25 feature an up to date frequency switching topology with 90→264VAC input range and up to 84% of high efficiency, the Mean Well APV-25 Power Supply can work between -30 → +70℃ only by using free air convection. The APV-25 series is recommended for use with indoor LED lighting without the need of high level waterproof and dustproof ability
Universal AC input
Constant voltage mode power supply
Withstand 300VAC Surge input for 5 seconds
Fully isolated Plastic case with 94V-0 fire prevention level
Small and compact size
IP30 design
Pass LPS
Suitable for LED lighting and moving sign applications
84% high efficiency
Cooling by free air convection
Isolation class II, no FG
Class 2 power unit
Protections: Short circuit / Overload / Over voltage
Low cost, high reliability
100% full load burn-in test
Mean Well LED Drivers / Power Supplies - IP Rated
Related links
- MEAN WELL IP30 1 Output LED Driver 35 W, 5A LED Driver
- MEAN WELL IP30 1 Output LED Driver 7 W LED Driver
- MEAN WELL IP30 1 Output LED Driver 10 W, 2A LED Driver
- MEAN WELL IP30 1 Output LED Driver 13 W, 2.6A LED Driver
- MEAN WELL IP30 1 Output LED Driver 25.2 W, 2.1A LED Driver
- MEAN WELL IP30 1 Output LED Driver 25.2 W, 1.05A LED Driver
- MEAN WELL IP30 1 Output LED Driver 25.2 W, 700mA LED Driver
- MEAN WELL IP30 1 Output LED Driver 8 W LED Driver
