MEAN WELL IP30 1 Output LED Driver, 12V, 25.2 W, 2.1A LED Driver

Get a bulk buy discount

Add 5 more to save €2.25

View bulk pricing options

Subtotal (1 unit)*

€9.20

(exc. VAT)

€11.32

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 20 unit(s) shipping from 09 November 2026
  • Plus 32 unit(s) shipping from 12 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€9.20-
5 - 9€8.75€2.25
10 - 24€8.46€7.40
25 - 49€8.24€24.00
50 +€8.03€58.50

*price indicative

RS Stock No.:
770-3888
Distrelec Article No.:
301-57-088
Mfr. Part No.:
APV-25-12
Manufacturer:
MEAN WELL
Find similar products by selecting one or more attributes.
Select all

Brand

MEAN WELL

Product Type

LED Driver

Output Voltage

12V

Maximum Output Power

25.2W

Input Voltage

264V ac, 90V ac, 127V ac, 370V ac

Mount Type

Screw

Sub Type

LED Driver

Dimming Operation

No

Terminal Type

Wire

Input Voltage Type

AC/DC

IP Rating

IP30

Driver Current

2.1A

Operating Modes

Constant Voltage

Standards/Approvals

BIS, CE, EAC, LPS, UL

Number of Outputs

1

Series

APV-25

Configuration

Enclosed

Power Dissipation

25.2W

Primary Type

AC-DC

Mean Well APV-25 Series Constant Voltage 25W


The Mean Well APV-25 series, 25W IP30 rated, LED Single output, switching Power Supply. With a universal AC input, short circuit, overload, over voltage protections, withstand 300VAC surge input for 5 seconds. The APV-25 feature an up to date frequency switching topology with 90→264VAC input range and up to 84% of high efficiency, the Mean Well APV-25 Power Supply can work between -30 → +70℃ only by using free air convection. The APV-25 series is recommended for use with indoor LED lighting without the need of high level waterproof and dustproof ability

Universal AC input

Constant voltage mode power supply

Withstand 300VAC Surge input for 5 seconds

Fully isolated Plastic case with 94V-0 fire prevention level

Small and compact size

IP30 design

Pass LPS

Suitable for LED lighting and moving sign applications

84% high efficiency

Cooling by free air convection

Isolation class II, no FG

Class 2 power unit

Protections: Short circuit / Overload / Over voltage

Low cost, high reliability

100% full load burn-in test

Mean Well LED Drivers / Power Supplies - IP Rated


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy