MEAN WELL LED Driver, 12V, 25.2 W, 2.1A Multiple-Stage Constant Power/Constant Voltage LED Driver

Subtotal (1 unit)*

€14.70

(exc. VAT)

€18.08

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€14.70

*price indicative

RS Stock No.:
314-240
Mfr. Part No.:
XLC-25-12
Manufacturer:
MEAN WELL
Find similar products by selecting one or more attributes.
Select all

Brand

MEAN WELL

Output Voltage

12V

Product Type

LED Driver

Maximum Output Power

25.2W

Input Voltage

110V, 305V

Sub Type

Multiple-Stage Constant Power/Constant Voltage LED Driver

Dimming Operation

No

Input Voltage Type

AC, DC

Terminal Type

Pin

Driver Current

2.1A

Operating Modes

Constant Voltage

Standards/Approvals

GB19510.1, EAC TP TC 004, BS EN/EN61000-4-3, CSA C22.2 No. 250.13-12, BS EN/EN61000-4-5, BS EN/EN61000-4-4, GB/T 17743, BS EN/EN61000-4-11, BS EN/EN61347-2-13(EL), BS EN/EN61347-1, BS EN/EN62384, GB19510.14, BS EN/EN61000-3-2, BS EN/EN55015(CISPR15), GB17625.1, BS EN/EN61000-4-6, UL8750(Class P), BS EN/EN61000-3-3, BS EN/EN61000-4-2, BS EN/EN61000-4-8

Series

XLC-25

COO (Country of Origin):
CN
The MEANWELL LED Driver is a 25W LED driver with constant power and constant voltage output. It can operate from 100V to 305V AC, with an output current range between 300mA to 1050mA, which is selectable by a DIP switch or NFC setting. This LED Driver is designed in accordance with the latest safety regulations, featuring three in one dimming and DALI-2 dimming. Additionally, the brightness can be adjusted with a simple push button, providing flexibility for LED lighting applications.

Plastic housing with Class II and PFC design

Meets UL 8750 Class 2 and Class P power unit

Flicker free and complying with CE ERP directive

Standby power consumption less than 0.5W

Meets emergency lighting application requirements

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy