MEAN WELL IP67 5 Output LED Driver, 48V, 96 W, 2A 1 to 10 V PWM Resistance LED Driver

Image representative of range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€43.39

(exc. VAT)

€53.37

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
  • Plus 1 unit(s) shipping from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€43.39
5 - 9€41.40
10 - 24€40.06
25 +€38.70

*price indicative

RS Stock No.:
791-1207
Distrelec Article No.:
301-57-144
Mfr. Part No.:
HBG-100-48B
Manufacturer:
MEAN WELL
Find similar products by selecting one or more attributes.
Select all

Brand

MEAN WELL

Output Voltage

48V

Product Type

LED Driver

Maximum Output Power

96W

Input Voltage

305V ac, 90V ac, 127V ac, 431V ac

Mount Type

Screw

Sub Type

LED Driver

Dimming Operation

1 to 10 V PWM Resistance

Input Voltage Type

AC/DC

Terminal Type

Wire

IP Rating

IP67

Driver Current

2A

Operating Modes

Constant Voltage

Number of Outputs

5

Standards/Approvals

BIS, CB, CE, EAC, ENEC, SELV, UL

Series

HBG-100

Configuration

Enclosed

Primary Type

AC-DC

Power Dissipation

96W

COO (Country of Origin):
CN

100W IP67 Dimmable LED Driver Power Supply Bay Lighting HBG-100-B Series


The Mean Well HBG-100 is a series of LED Power supplies to fulfil the various illumination demands. These LED drivers feature a circular design which fits perfectly in the structure of high bay and low bay lighting fixtures. The HBG-00 is fully potted IP67 rated and can withstand indoor and outdoor harsh environment. The aluminium enclosure of this LED power driver can be tightly assembled to heat sinks providing excellent heat dissipation ability. Designed with up to date high efficiency topology these LED Drivers possess up to 91.5% of high efficiency and can be cooled by free air convection from -40°C to +60°C ambient temperature. This version B of the HBG-100 Series features a three in one dimming function and can be dimmed by 1 to 10Vdc, PWM signal, or resistance. These constant current LED drivers are suitable for applications such as LED high/low bay lighting, mining lighting, stage lighting, LED spot lighting and outdoor architectural lighting.

Circular shape design with aluminium case

91.5% high efficiency

Wide range input 90 to 305VAC

Built-in active PFC function

Complies with harmonic current limitation EN61000-3-2 Class C (60% load)

Meet 4kV surge immunity level (IEC61000-4-5)

Cooling by free air convection

-40 to +60°C working temperature

Protections: Short circuit / Overload / Over voltage / Over temperature

40,000 hours service life (Tc˂70°C)

Fully potted IP67 rated

5 year warranty

Mean Well LED Drivers, Constant Current


Approvals

UL, CUL, ENEC, CB, CE
UL8750, EN61347-2-13

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy