MEAN WELL IP67 LED Driver, 48V, 96 dBm 3 in 1, 10V PWM and Resistance
- RS Stock No.:
- 534-725
- Distrelec Article No.:
- 303-72-381
- Mfr. Part No.:
- HLG-100H-48B
- Manufacturer:
- MEAN WELL
Image representative of range
Subtotal (1 unit)*
€57.43
(exc. VAT)
€70.64
(inc. VAT)
- Shipping from 05 April 2027
Units | Per unit |
|---|---|
| 1 + | €57.43 |
*price indicative
- RS Stock No.:
- 534-725
- Distrelec Article No.:
- 303-72-381
- Mfr. Part No.:
- HLG-100H-48B
- Manufacturer:
- MEAN WELL
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Output Voltage | 48V | |
| Product Type | LED Driver | |
| Maximum Output Power | 96dBm | |
| Input Voltage | 127V dc, 431V dc | |
| Dimming Operation | 3 in 1, 10V PWM and Resistance | |
| Input Voltage Type | AC/DC | |
| IP Rating | IP67 | |
| LED Voltage | 43V, 53V | |
| Operating Modes | Constant Current, Constant Voltage | |
| Standards/Approvals | CSA C22.2 No. 250.0-08, AS/NZS 61347-1(except for AB-Type), 5, IP65 or IP67, 11, KSC 9547(except for D-Type), J61347-2-13(except for D-Type), GB/T 17743, light industry level (surge immunity Line-Earth 4KV, Line-Line 2KV), 4, KC61347-1, BS EN/EN61000-3-2 Class C (@ load≧60%), BS EN/EN55032 Class B, 8, BS EN/EN61000-3-3, J61347-1, EAC TP TC 020, GB17625.1, 6, Compliance to BS EN/EN55015, GB19510.1, BS EN/EN 61347-2-13, UL8750(Type”HL”), AS/NZS 61347-2-13(except for AB-Type) independent, GB19510.14, KC61347-2-13(except for D-Type), EAC TP TC 004 Approved, BS EN/EN61547, 3, BS EN/EN 61347-1, KSC 9815(except for D-Type), BS EN/EN55024, Compliance to BS EN/EN61000-4-2 | |
| Series | HLG-100H | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Output Voltage 48V | ||
Product Type LED Driver | ||
Maximum Output Power 96dBm | ||
Input Voltage 127V dc, 431V dc | ||
Dimming Operation 3 in 1, 10V PWM and Resistance | ||
Input Voltage Type AC/DC | ||
IP Rating IP67 | ||
LED Voltage 43V, 53V | ||
Operating Modes Constant Current, Constant Voltage | ||
Standards/Approvals CSA C22.2 No. 250.0-08, AS/NZS 61347-1(except for AB-Type), 5, IP65 or IP67, 11, KSC 9547(except for D-Type), J61347-2-13(except for D-Type), GB/T 17743, light industry level (surge immunity Line-Earth 4KV, Line-Line 2KV), 4, KC61347-1, BS EN/EN61000-3-2 Class C (@ load≧60%), BS EN/EN55032 Class B, 8, BS EN/EN61000-3-3, J61347-1, EAC TP TC 020, GB17625.1, 6, Compliance to BS EN/EN55015, GB19510.1, BS EN/EN 61347-2-13, UL8750(Type”HL”), AS/NZS 61347-2-13(except for AB-Type) independent, GB19510.14, KC61347-2-13(except for D-Type), EAC TP TC 004 Approved, BS EN/EN61547, 3, BS EN/EN 61347-1, KSC 9815(except for D-Type), BS EN/EN55024, Compliance to BS EN/EN61000-4-2 | ||
Series HLG-100H | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- MEAN WELL IP67 LED Driver 96 dBm 3 in 1, 10V PWM and Resistance
- MEAN WELL IP67 LED Driver 120 dBm 10V PWM and Resistance, 3 in 1
- MEAN WELL IP65 LED Driver 600 dBm Io and Vo, 10V PWM and Resistance
- MEAN WELL IP67 LED Driver 321.3 dBm 3 in 1, 10V PWM and Resistance
- MEAN WELL IP67 LED Driver 321.3 dBm 3 in 1, 10V PWM and Resistance
- MEAN WELL IP67 LED Driver 60 dBm 3 in 1, 10V PWM and Resistance
- MEAN WELL IP67 LED Driver 40.32 dBm 3 in 1, 10V PWM and Resistance
- MEAN WELL IP67 LED Driver 478.8 dBm 3 in 1, 10V PWM and Resistance
