onsemi 5 Output Display Driver, 2.2V, 5.5 V, 700mA Analogue, IVC Pin, PWM LED Driver

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
792-2102
Mfr. Part No.:
NCP5030MTTXG
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Display Driver

Output Voltage

2.2V, 5.5V

Input Voltage

12V

Mount Type

Surface

Sub Type

LED Driver

Dimming Operation

Analogue, IVC Pin, PWM

Terminal Type

Solder

Input Voltage Type

AC/DC

Operating Modes

Continuous mode

Driver Current

700mA

LED Voltage

3.2V

Standards/Approvals

JEDEC JESD22-A114E, JEDEC JESD22-A115-A, MSL 1, JEDEC JESD78

Number of Outputs

5

Series

NCL30100

Power Dissipation

39.8mW

Primary Type

LED Driver

DC-DC LED Drivers, ON Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy