onsemi 5 Output Display Driver, 5.8 W, 350mA PWM LED Driver
- RS Stock No.:
- 792-2134
- Mfr. Part No.:
- NSI50350AST3G
- Manufacturer:
- onsemi
Get a bulk buy discount
Add 100 more to save €6.50
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€4.73
(exc. VAT)
€5.82
(inc. VAT)
In Stock
- 150 unit(s) ready to ship from another location
- Plus 3,290 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 90 | €0.473 | €4.73 | - |
| 100 - 240 | €0.408 | €4.08 | €6.50 |
| 250 - 490 | €0.353 | €3.53 | €30.00 |
| 500 - 990 | €0.311 | €3.11 | €81.00 |
| 1000 + | €0.282 | €2.82 | €191.00 |
*price indicative
- RS Stock No.:
- 792-2134
- Mfr. Part No.:
- NSI50350AST3G
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Display Driver | |
| Maximum Output Power | 5.8W | |
| Input Voltage | 50V | |
| Mount Type | Surface | |
| Sub Type | LED Driver | |
| Dimming Operation | PWM | |
| Terminal Type | Solder | |
| Input Voltage Type | DC | |
| Operating Modes | Constant Current | |
| Driver Current | 350mA | |
| LED Voltage | 7.5V | |
| Number of Outputs | 5 | |
| Series | NSI50350 | |
| Standards/Approvals | AEC-Q101, UL94-V0, RoHS | |
| Configuration | Flexible | |
| Primary Type | Constant Current Regulator | |
| Power Dissipation | 5.8W | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Display Driver | ||
Maximum Output Power 5.8W | ||
Input Voltage 50V | ||
Mount Type Surface | ||
Sub Type LED Driver | ||
Dimming Operation PWM | ||
Terminal Type Solder | ||
Input Voltage Type DC | ||
Operating Modes Constant Current | ||
Driver Current 350mA | ||
LED Voltage 7.5V | ||
Number of Outputs 5 | ||
Series NSI50350 | ||
Standards/Approvals AEC-Q101, UL94-V0, RoHS | ||
Configuration Flexible | ||
Primary Type Constant Current Regulator | ||
Power Dissipation 5.8W | ||
Linear LED Drivers, ON Semiconductor
Standards
Manufacturer Part Nos with NSV prefix are automotive qualified to AEC-Q101 standard.
Related links
- onsemi 5 Output Display Driver 350mA PWM LED Driver
- onsemi 5 Output Display Driver 350mA PWM LED Driver
- onsemi 5 Output Display Driver, 25mA PWM LED Driver
- onsemi 5 Output Display Driver 30mA PWM LED Driver
- onsemi 5 Output Display Driver, 30mA Pulse Width Modulation (PWM) LED Driver
- onsemi 5 Output Display Driver 150mA, 350 mA PWM LED Driver
- onsemi 5 Output Display Driver 20mA, 40 mA PWM LED Driver
- onsemi 5 Output Display Driver 5.5 V IVC Pin, PWM LED Driver
