onsemi 5 Output Display Driver, 3 W, 30mA PWM LED Driver
- RS Stock No.:
- 824-5535
- Mfr. Part No.:
- NSIC2030JBT3G
- Manufacturer:
- onsemi
Get a bulk buy discount
Add 100 more to save 13%
View bulk pricing optionsSubtotal (1 pack of 25 units)*
€7.93
(exc. VAT)
€9.75
(inc. VAT)
Temporarily out of stock
- Shipping from 21 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 75 | €0.317 | €7.93 | - |
| 100 - 225 | €0.274 | €6.85 | 13% |
| 250 + | €0.237 | €5.93 | 25% |
*price indicative
- RS Stock No.:
- 824-5535
- Mfr. Part No.:
- NSIC2030JBT3G
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Display Driver | |
| Maximum Output Power | 3W | |
| Input Voltage | 120V | |
| Mount Type | Surface | |
| Sub Type | LED Driver | |
| Dimming Operation | PWM | |
| Terminal Type | Solder | |
| Input Voltage Type | AC | |
| Operating Modes | Constant Current | |
| Driver Current | 30mA | |
| Standards/Approvals | UL94-V0, AEC-Q101, RoHS | |
| Series | NSIC2030J | |
| Number of Outputs | 5 | |
| Primary Type | Constant Current Regulator | |
| Power Dissipation | 3W | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Display Driver | ||
Maximum Output Power 3W | ||
Input Voltage 120V | ||
Mount Type Surface | ||
Sub Type LED Driver | ||
Dimming Operation PWM | ||
Terminal Type Solder | ||
Input Voltage Type AC | ||
Operating Modes Constant Current | ||
Driver Current 30mA | ||
Standards/Approvals UL94-V0, AEC-Q101, RoHS | ||
Series NSIC2030J | ||
Number of Outputs 5 | ||
Primary Type Constant Current Regulator | ||
Power Dissipation 3W | ||
Linear LED Drivers, ON Semiconductor
Standards
Manufacturer Part Nos with NSV prefix are automotive qualified to AEC-Q101 standard.
Related links
- onsemi 5 Output Display Driver 30mA PWM LED Driver
- onsemi Display Driver 30mA PWM LED Driver
- onsemi 5 Output Display Driver, 30mA Pulse Width Modulation (PWM) LED Driver
- onsemi 5 Output Display Driver, 25mA PWM LED Driver
- onsemi 5 Output Display Driver 350mA PWM LED Driver
- onsemi 5 Output Display Driver 350mA PWM LED Driver
- onsemi 5 Output Display Driver 5.5 V IVC Pin, PWM LED Driver
- onsemi 5 Output Display Driver 150mA, 350 mA PWM LED Driver
