MEAN WELL IP67 5 Output LED Driver, 12V, 90 W, 7.5A LED Driver
- RS Stock No.:
- 865-2573
- Distrelec Article No.:
- 300-17-614
- Mfr. Part No.:
- NPF-90-12
- Manufacturer:
- MEAN WELL
Get a bulk buy discount
Add 5 more to save €3.35
View bulk pricing optionsSubtotal (1 unit)*
€33.65
(exc. VAT)
€41.39
(inc. VAT)
In Stock
- Plus 21 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €33.65 | - |
| 5 - 9 | €32.98 | €3.35 |
| 10 - 24 | €32.30 | €13.50 |
| 25 - 49 | €31.63 | €50.50 |
| 50 + | €30.96 | €134.50 |
*price indicative
- RS Stock No.:
- 865-2573
- Distrelec Article No.:
- 300-17-614
- Mfr. Part No.:
- NPF-90-12
- Manufacturer:
- MEAN WELL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Product Type | LED Driver | |
| Output Voltage | 12V | |
| Maximum Output Power | 90W | |
| Input Voltage | 305V ac, 90V ac, 127V ac, 431V ac | |
| Mount Type | Screw | |
| Sub Type | LED Driver | |
| Dimming Operation | No | |
| Terminal Type | Wire | |
| Input Voltage Type | AC/DC | |
| IP Rating | IP67 | |
| Driver Current | 7.5A | |
| Operating Modes | Constant Voltage | |
| Standards/Approvals | ENEC, EAC, CE, CB, CAN/CSA, UL, SELV | |
| Number of Outputs | 5 | |
| Series | NPF-90 | |
| Configuration | Enclosed | |
| Primary Type | AC-DC | |
| Power Dissipation | 90W | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Product Type LED Driver | ||
Output Voltage 12V | ||
Maximum Output Power 90W | ||
Input Voltage 305V ac, 90V ac, 127V ac, 431V ac | ||
Mount Type Screw | ||
Sub Type LED Driver | ||
Dimming Operation No | ||
Terminal Type Wire | ||
Input Voltage Type AC/DC | ||
IP Rating IP67 | ||
Driver Current 7.5A | ||
Operating Modes Constant Voltage | ||
Standards/Approvals ENEC, EAC, CE, CB, CAN/CSA, UL, SELV | ||
Number of Outputs 5 | ||
Series NPF-90 | ||
Configuration Enclosed | ||
Primary Type AC-DC | ||
Power Dissipation 90W | ||
Mean Well 90W Constant Voltage LED Drivers - NPF-90 Series
The Mean Well NPF-90 Series is a range of 90W LED Drivers with a high efficiency of up to 91% and a low no load power consumption below 0.15W. These LED power supplies are waterproof, with the case made of 94V-0 flame retardant plastic. The interior of the NPF-90 is fully potted in silicone, making these LED drivers suited to meet the anti-vibration demand up to 5G and enhancing the heat dissipation. The NPF-90 LED drivers are IP67 rated and can be used in highly dusty and humid harsh environment. The class II design and the double insulation weather resistant cable makes the NPF-90 Led drivers ideal for flexible installation of various types of lighting systems.
Universal AC input 90 to 305Vac
Built in active PFC function
High efficiency of up to 95%
Short circuit, over current, over voltage and over temperature protection
Cooling by free air convection
Operating temperature -40C to +70C
Fully isolated plastic case
Fully encapsulated IP67 rated
Class II power unit, no FG pin
Suitable for dry, damp, wet locations
No load power consumption below 0.15W
Mean Well LED Drivers / Power Supplies - IP Rated
Approvals
SELV, cUL, UL, ENEC, CB, CE
Standards
UL8750, CSA C22.2 No.250.13-12, ENEC EN61347-1, EN61347-2-13, EN62384 independent, IP67, design refer to EN60335-1
Related links
- MEAN WELL IP67 5 Output LED Driver 90 W PWM LED Driver
- MEAN WELL IP67 LED Driver 90 W, 7.5A 3 in 1 Constant Voltage PWM Output LED Driver
- MEAN WELL IP67 1 Output LED Driver 90 W PWM LED Driver
- MEAN WELL IP67 5 Output LED Driver 90 W, 3.75A LED Driver
- MEAN WELL IP67 5 Output LED Driver 90 W, 4.5A LED Driver
- MEAN WELL IP67 5 Output LED Driver 90 W, 3A LED Driver
- MEAN WELL IP67 5 Output LED Driver 90 W, 6A LED Driver
- MEAN WELL IP67 5 Output LED Driver 90 W, 2.5A LED Driver
