MEAN WELL IP67 5 Output LED Driver, 15V, 90 W, 6A LED Driver

Subtotal (1 unit)*

€41.59

(exc. VAT)

€51.16

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€41.59

*price indicative

RS Stock No.:
865-2577
Mfr. Part No.:
NPF-90-15
Manufacturer:
MEAN WELL
Find similar products by selecting one or more attributes.
Select all

Brand

MEAN WELL

Product Type

LED Driver

Output Voltage

15V

Maximum Output Power

90W

Input Voltage

305V ac, 90V ac, 127V ac, 431V ac

Mount Type

Screw

Sub Type

LED Driver

Dimming Operation

No

Terminal Type

Wire

Input Voltage Type

AC/DC

IP Rating

IP67

Driver Current

6A

Operating Modes

Constant Voltage

Standards/Approvals

ENEC, CAN/CSA, CB, CE, EAC, SELV, UL

Number of Outputs

5

Series

NPF-90

Configuration

Enclosed

Power Dissipation

90W

Primary Type

AC-DC

Mean Well 90W Constant Voltage LED Drivers - NPF-90 Series


The Mean Well NPF-90 Series is a range of 90W LED Drivers with a high efficiency of up to 91% and a low no load power consumption below 0.15W. These LED power supplies are waterproof, with the case made of 94V-0 flame retardant plastic. The interior of the NPF-90 is fully potted in silicone, making these LED drivers suited to meet the anti-vibration demand up to 5G and enhancing the heat dissipation. The NPF-90 LED drivers are IP67 rated and can be used in highly dusty and humid harsh environment. The class II design and the double insulation weather resistant cable makes the NPF-90 Led drivers ideal for flexible installation of various types of lighting systems.

Universal AC input 90 to 305Vac

Built in active PFC function

High efficiency of up to 95%

Short circuit, over current, over voltage and over temperature protection

Cooling by free air convection

Operating temperature -40C to +70C

Fully isolated plastic case

Fully encapsulated IP67 rated

Class II power unit, no FG pin

Suitable for dry, damp, wet locations

No load power consumption below 0.15W

Mean Well LED Drivers / Power Supplies - IP Rated


Approvals

SELV, cUL, UL, ENEC, CB, CE

Standards

UL8750, CSA C22.2 No.250.13-12, ENEC EN61347-1, EN61347-2-13, EN62384 independent, IP67, design refer to EN60335-1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy