Intelligent LED Solutions IP67 1 Output LED Driver, 110V, 40 V, 60 W, 1.2A LED Driver

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€70.24

(exc. VAT)

€86.40

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 11 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€70.24
5 - 9€68.83
10 +€67.50

*price indicative

RS Stock No.:
875-0053
Distrelec Article No.:
301-84-334
Mfr. Part No.:
IZC050-060F-9067C-QA
Manufacturer:
Intelligent LED Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Intelligent LED Solutions

Output Voltage

110V, 40V

Product Type

LED Driver

Maximum Output Power

60W

Input Voltage

100V ac, 240V ac

Mount Type

Screw

Sub Type

LED Driver

Input Voltage Type

AC

Terminal Type

Wire

IP Rating

IP67

LED Voltage

100V ac, 240V ac

Driver Current

1.2A

Operating Modes

Constant Current

Number of Outputs

1

Series

IZC

Standards/Approvals

CAN/CSA C22.2 No.223-M91, EN61347-2-13, IP67, TUV EN60950-1, UL1310 Class 2

Configuration

Encapsulated

Power Dissipation

60W

Primary Type

AC-DC

COO (Country of Origin):
CN

60W IP67 Single Output Switching Power Supply


This is a family of single output 60W constant current LED drivers, from Intelligent LED Solutions. Rated to IP67 this reliable power supply is suitable for a wide range of indoor and outdoor lighting applications including: LED signs, outdoor retail lighting and LED strips.

Constant current LED driver

Input voltage: 100 - 240VAC

Compact

IP67 rating

Over current protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy