eldoLED 2 Output LED Driver, 12V, 24 V, 200 W, 8A DALI LED Driver
- RS Stock No.:
- 901-1490
- Mfr. Part No.:
- LIN220D1
- Manufacturer:
- eldoLED
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€103.92
(exc. VAT)
€127.82
(inc. VAT)
Being discontinued
- 6 left, ready to ship from another location
- Final 12 unit(s) shipping from 19 November 2026
Units | Per unit |
|---|---|
| 1 - 1 | €103.92 |
| 2 - 4 | €100.60 |
| 5 + | €97.49 |
*price indicative
- RS Stock No.:
- 901-1490
- Mfr. Part No.:
- LIN220D1
- Manufacturer:
- eldoLED
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | eldoLED | |
| Output Voltage | 12V, 24V | |
| Product Type | LED Driver | |
| Maximum Output Power | 200W | |
| Input Voltage | 12V, 28V | |
| Mount Type | Surface | |
| Sub Type | LED Driver | |
| Dimming Operation | DALI | |
| Terminal Type | Screw | |
| Input Voltage Type | DC | |
| LED Voltage | 28V dc | |
| Driver Current | 8A | |
| Operating Modes | Constant Voltage | |
| Standards/Approvals | CE, cULus, ENEC 05, KEMA KEUR, UL | |
| Series | LINEARdrive | |
| Number of Outputs | 2 | |
| Configuration | Enclosed | |
| Primary Type | DC-DC | |
| Select all | ||
|---|---|---|
Brand eldoLED | ||
Output Voltage 12V, 24V | ||
Product Type LED Driver | ||
Maximum Output Power 200W | ||
Input Voltage 12V, 28V | ||
Mount Type Surface | ||
Sub Type LED Driver | ||
Dimming Operation DALI | ||
Terminal Type Screw | ||
Input Voltage Type DC | ||
LED Voltage 28V dc | ||
Driver Current 8A | ||
Operating Modes Constant Voltage | ||
Standards/Approvals CE, cULus, ENEC 05, KEMA KEUR, UL | ||
Series LINEARdrive | ||
Number of Outputs 2 | ||
Configuration Enclosed | ||
Primary Type DC-DC | ||
- COO (Country of Origin):
- CN
LINEARdrive 4-24 A LED Drivers
The LINEARdrive series from eldoLED are a family of constant voltage LED drivers with a 4-24 A output. LINEARdrive LED drivers are available with DALI, DMX or 0-10V compatibility. They can be used for white, dynamic white and full colour lighting applications.
These eldoLED LED drivers are highly integrated, enclosed and easy to configure, with up to 4 independently controllable LED outputs. Designed for low power, indoor LED lighting applications, the LINEARdrive LED drivers can be integrated in a network or used as standalone devices. eldoLED's ShowMaster software allows you to upload show sequences for use in standalone mode. Create and manage your own sequences using the TOOLbox (sold separately) and freely available PC software.
Features of the eldoLED LINEARdrive LED drivers:
Independent LED driver modules
Constant voltage
4 A to 24 A output
Up to 4 LED outputs
DALI, DMX or 0-10V
Tunable dynamic response
Related links
- eldoLED 2 Output LED Driver 24 V 8A DALI LED Driver
- eldoLED 2 Output LED Driver 28 V 8A DALI LED Driver
- eldoLED 2 Output LED Driver 24 V 8A DMX LED Driver
- eldoLED 2 Output LED Driver 24 V 8A 0 to 10 V LED Driver
- eldoLED 2 Output LED Driver 24 V 8A 1/10 V LED Driver
- Inventronics IP20 2 Output LED Driver 75 W, 700mA DALI LED Driver
- Osram IP20 2 Output LED Driver 54 V 1.4A DALI LED Driver
- MEAN WELL IP67 1 Output LED Driver 60 W, 800mA DALI LED Driver
