TE Connectivity LED Holder LED Holder for use with Lighting Connector
- RS Stock No.:
- 472-668
- Distrelec Article No.:
- 304-64-349
- Mfr. Part No.:
- 1-2325811-2
- Manufacturer:
- TE Connectivity
Bulk discount available
View bulk pricing optionsSubtotal (1 tray of 100 units)*
€221.60
(exc. VAT)
€272.60
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 100 - 400 | €2.216 | €221.60 |
| 500 + | €2.172 | €217.20 |
*price indicative
- RS Stock No.:
- 472-668
- Distrelec Article No.:
- 304-64-349
- Mfr. Part No.:
- 1-2325811-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | LED Holder | |
| Sub Type | LED Holder | |
| For Use With | Lighting Connector | |
| Voltage | 60V | |
| Standards/Approvals | IEC 60838 | |
| Series | LUMAWISE LED Holders | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type LED Holder | ||
Sub Type LED Holder | ||
For Use With Lighting Connector | ||
Voltage 60V | ||
Standards/Approvals IEC 60838 | ||
Series LUMAWISE LED Holders | ||
- COO (Country of Origin):
- CN
The TE Connectivity LED holder is designed without a driver on board and is not optic compatible or programmable. It supports a 60 VDC rating and features a poke-in, wire-to-component connection with a single position for secure installation. Ideal for straightforward LED applications requiring simple, reliable connections.
Gold plating mating area
Copper Alloy base material
Housing made of PBT GF
Related links
- TE Connectivity LED Holder LED Holder for use with Lighting Connector
- TE Connectivity LED Holder LED Holder for use with Chip-on-board (COB) LEDs
- TE Connectivity LED Holder for use with Lighting Connector
- TE Connectivity 81 mm Diameter LED Holder LED Holder for use with Lighting Connector
- TE Connectivity LED Holder LED Holder for use with LED
- TE Connectivity LED Holder LED Holder for use with 217
- TE Connectivity LED Holder LED Holder for use with Printed Circuit Board
- TE Connectivity LED Holder LED Holder for use with Zhaga
