TE Connectivity LED Holder for use with Lighting Connector
- RS Stock No.:
- 477-753
- Distrelec Article No.:
- 304-64-324
- Mfr. Part No.:
- 1-2213699-2
- Manufacturer:
- TE Connectivity
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 8 units)*
€228.34
(exc. VAT)
€280.86
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 8 - 32 | €28.543 | €228.34 |
| 40 + | €27.97 | €223.76 |
*price indicative
- RS Stock No.:
- 477-753
- Distrelec Article No.:
- 304-64-324
- Mfr. Part No.:
- 1-2213699-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | LED Holder | |
| For Use With | Lighting Connector | |
| Voltage | 48V | |
| Standards/Approvals | EU RoHS Directive 2011/65/EU, EU ELV Directive 2000/53/EC, 2016, UL, China RoHS 2 Directive MIIT Order No 32, EU REACH Regulation (EC) No. 1907/2006 | |
| Series | LUMAWISE DRIVE Z50 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type LED Holder | ||
For Use With Lighting Connector | ||
Voltage 48V | ||
Standards/Approvals EU RoHS Directive 2011/65/EU, EU ELV Directive 2000/53/EC, 2016, UL, China RoHS 2 Directive MIIT Order No 32, EU REACH Regulation (EC) No. 1907/2006 | ||
Series LUMAWISE DRIVE Z50 | ||
- COO (Country of Origin):
- NZ
The TE Connectivity lumawise drive is a cutting-edge LED holder designed for ON/OFF applications, offering efficiency and reliability in a compact form factor. Constructed for easy integration, it operates at a robust 48 VDC, making it ideal for various lighting projects. Engineered with Zhaga compatibility in mind, this product is perfect for those who seek a seamless connection in their lighting solutions. The holder incorporates advanced features such as thermal protection, ensuring the longevity and safety of your light installations. With excellent build quality and compliance with international directives, this LED holder stands out in the market for its performance and functionality.
Delivers optimal thermal protection for enhanced safety
Designed for straightforward wire-to-device connections
Supports various optic components for versatile lighting options
Features a durable PBT housing material for longevity
Gold-plated contact mating area ensures superior conductivity
Includes a mini CT connector for reliable terminations
Meets EU RoHS and ELV directives for environmental compliance
Facilitates easy installation with clear specifications and compatibility outlines
Related links
- TE Connectivity LED Holder for use with Lighting Connector
- TE Connectivity LED Holder LED Holder for use with Lighting Connector
- TE Connectivity LED Holder LED Holder for use with Chip-on-board (COB) LEDs
- TE Connectivity 81 mm Diameter LED Holder LED Holder for use with Lighting Connector
- TE Connectivity LED Holder for Lumileds LUXEON S 35.85 x 29.6mm
- TE Connectivity LED Holder LED Holder for use with LED
- TE Connectivity CoB LED Holder LUMAWISE Z50 2024 for LUXEON CoB 1205 LUXEON CoB 1204 3.44 mm
- TE Connectivity, LUMAWISE LED Holders Connector Accessory
