TE Connectivity LED Holder LED Holder for use with Lighting Connector
- RS Stock No.:
- 472-712
- Distrelec Article No.:
- 304-49-259
- Mfr. Part No.:
- 1-2316510-4
- Manufacturer:
- TE Connectivity
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 8 units)*
€223.87
(exc. VAT)
€275.36
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 8 - 32 | €27.984 | €223.87 |
| 40 + | €27.425 | €219.40 |
*price indicative
- RS Stock No.:
- 472-712
- Distrelec Article No.:
- 304-49-259
- Mfr. Part No.:
- 1-2316510-4
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Sub Type | LED Holder | |
| Product Type | LED Holder | |
| For Use With | Lighting Connector | |
| Voltage | 48V | |
| Standards/Approvals | EU ELV Directive 2000/53/EC, China RoHS 2 Directive MIIT Order No 32, UL Report, 2016, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU | |
| Series | LUMAWISE DRIVE Z50 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Sub Type LED Holder | ||
Product Type LED Holder | ||
For Use With Lighting Connector | ||
Voltage 48V | ||
Standards/Approvals EU ELV Directive 2000/53/EC, China RoHS 2 Directive MIIT Order No 32, UL Report, 2016, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU | ||
Series LUMAWISE DRIVE Z50 | ||
- COO (Country of Origin):
- NZ
The TE Connectivity lumawise drive Z50 is a sophisticated lighting connector designed to streamline the integration of advanced lighting controls in a compact form factor. Featuring a 0 to 10V dimming capability and a robust operating voltage of 48 VDC, this product guarantees effective management of light output while ensuring energy efficiency. Its housing material offers durability and protection against environmental factors, making it suitable for various lighting applications. With a design that accommodates linear profiles, the lumawise drive promotes compatibility with Zhaga standards, thereby enhancing flexibility in lighting installations. This innovative connector integrates seamlessly into driver-on-board systems and supports optic compatibility, ensuring optimal performance in diverse lighting scenarios.
Designed for ease of use in various lighting applications
Robust thermal protection enhances safety and reliability
Dimmable functionality provides precise control over light intensity
Enables the use of optics for tailored lighting effects
Compact design facilitates integration into tight spaces
PBT housing material ensures longevity and resistance to environmental wear
Supports multiple configurations for versatile installation options
The mini CT connector allows straightforward wire termination
Related links
- TE Connectivity LED Holder LED Holder for use with Lighting Connector
- TE Connectivity LED Holder for use with Lighting Connector
- TE Connectivity LED Holder LED Holder for use with LED
- TE Connectivity LED Holder LED Holder for use with Printed Circuit Board
- TE Connectivity LED Holder LED Holder for use with 217
- TE Connectivity LED Holder LED Holder for use with Zhaga
- TE Connectivity LED Holder LED Holder for use with Chip-on-board (COB) LEDs
- TE Connectivity 81 mm Diameter LED Holder LED Holder for use with Lighting Connector
