TE Connectivity LED Holder for use with Lighting Connector
- RS Stock No.:
- 472-787
- Distrelec Article No.:
- 304-49-243
- Mfr. Part No.:
- 1-2154857-3
- Manufacturer:
- TE Connectivity
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 400 units)*
€281.20
(exc. VAT)
€346.00
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 400 - 1600 | €0.703 | €281.20 |
| 2000 + | €0.689 | €275.60 |
*price indicative
- RS Stock No.:
- 472-787
- Distrelec Article No.:
- 304-49-243
- Mfr. Part No.:
- 1-2154857-3
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | LED Holder | |
| For Use With | Lighting Connector | |
| Number of Legs | 1 | |
| Voltage | 250V | |
| Standards/Approvals | 2016 No Restricted Materials Above Threshold, China RoHS 2 Directive MIIT Order No 32, EU RoHS Directive 2011/65/EU Compliant | |
| Series | LUMAWISE LED Holders | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type LED Holder | ||
For Use With Lighting Connector | ||
Number of Legs 1 | ||
Voltage 250V | ||
Standards/Approvals 2016 No Restricted Materials Above Threshold, China RoHS 2 Directive MIIT Order No 32, EU RoHS Directive 2011/65/EU Compliant | ||
Series LUMAWISE LED Holders | ||
- COO (Country of Origin):
- CN
The TE Connectivity lumawise LED holder is engineered for efficiency and reliability in lighting applications. Designed with a focus on performance, it supports a maximum operating voltage of 250 VDC and is capable of handling current ratings up to 3 A. The product seamlessly integrates into various circuit applications, ensuring a dependable connection with its Poke-In termination method. With robust materials suitable for challenging environmental conditions, this LED holder is poised to enhance your lighting solutions. Discover the perfect blend of durability and functionality with this cutting-edge product, suitable for both commercial and residential lighting setups, whilst ensuring compliance with crucial safety standards.
Constructed from PBT GF housing material for enhanced durability
Operates effectively within an extensive temperature range of -40 to 105 °C
Features low halogen content, contributing to environmentally conscious choices
Does not enable Zhaga compatibility, catering to specific installation requirements
Offers a single position configuration for streamlined connections
Employs copper alloy for reliable electrical conductivity in contact features
Designed for use in wire-to-component connector systems, ensuring easy installation
The products compliance with EU RoHS and REACH regulations assures adherence to environmental safety standards
Related links
- TE Connectivity LED Holder LED Holder for use with Lighting Connector
- TE Connectivity LED Holder for use with Lighting Connector
- TE Connectivity LED Holder LED Holder for use with Chip-on-board (COB) LEDs
- TE Connectivity 81 mm Diameter LED Holder LED Holder for use with Lighting Connector
- TE Connectivity LED Holder LED Holder for use with LED
- TE Connectivity LED Holder LED Holder for use with 217
- TE Connectivity LED Holder LED Holder for use with Zhaga
- TE Connectivity LED Holder LED Holder for use with Printed Circuit Board
