TE Connectivity 76 mm Diameter Holder Cover for use with Street Lighting

Subtotal (1 box of 30 units)*

€271.78

(exc. VAT)

€334.29

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 19 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +€271.78€9.059

*price indicative

RS Stock No.:
787-322
Mfr. Part No.:
2306128-1
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Sub Type

Holder

Product Type

Cover

Diameter

76mm

For Use With

Street Lighting

Standards/Approvals

RoHS

Mount Type

Push Fit

Series

LUMAWISE

COO (Country of Origin):
CN
The TE Connectivity Lighting control cover is designed to offer robust protection and enhance the functionality of outdoor lighting solutions, ensuring seamless integration with TE's lighting control systems.

Achieves an IP66 rated solution for dust and moisture protection

Translucent design allows for daylight transmission to the light sensing device

Made from UV-stabilised materials for durability in harsh environments

Available in various colours to match different lighting applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy