TE Connectivity 76 mm Diameter LED Holder LED Holder for use with Lighting Connector
- RS Stock No.:
- 467-823
- Distrelec Article No.:
- 304-49-261
- Mfr. Part No.:
- 1-2336396-1
- Manufacturer:
- TE Connectivity
Subtotal (1 box of 20 units)*
€263.62
(exc. VAT)
€324.26
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 20 + | €13.181 | €263.62 |
*price indicative
- RS Stock No.:
- 467-823
- Distrelec Article No.:
- 304-49-261
- Mfr. Part No.:
- 1-2336396-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | LED Holder | |
| Diameter | 76mm | |
| Sub Type | LED Holder | |
| For Use With | Lighting Connector | |
| Number of Legs | 5 | |
| Voltage | 600V | |
| Standards/Approvals | China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, 2016, EU RoHS Directive 2011/65/EU Compliant | |
| Series | LUMAWISE ENDURANCE N | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type LED Holder | ||
Diameter 76mm | ||
Sub Type LED Holder | ||
For Use With Lighting Connector | ||
Number of Legs 5 | ||
Voltage 600V | ||
Standards/Approvals China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, 2016, EU RoHS Directive 2011/65/EU Compliant | ||
Series LUMAWISE ENDURANCE N | ||
- COO (Country of Origin):
- CN
The TE Connectivity LUMAWISE Endurance N is a state-of-the-art street lighting base assembly designed for superior performance in demanding environments. Engineered to accommodate a variety of applications, this product features a robust design, ensuring compatibility with sleeve configurations and vented installations. With its innovative sealable design, the LUMAWISE Endurance N effectively safeguards connections against moisture and dust, significantly enhancing longevity. This product serves both power and signal circuits, making it an ideal choice for modern street lighting systems. The assembly is not only easy to install but also boasts an impressive operating temperature range, ensuring reliability in extreme conditions. Conveniently designed for use in conjunction with various lighting connectors, it promotes efficiency and adaptability in urban lighting solutions.
Sealable design providing enhanced protection against environmental factors
Compatible with sleeve configurations for versatile installation options
Supports five distinct positions for flexible circuit arrangements
Constructed for an operating voltage of up to 600 VDC
Designed to withstand a wide operating temperature range from -40 to 85 °C
Black primary product colour ensures a professional and unobtrusive appearance
Incorporates gold-plated contact mating areas for superior conductivity
Meets stringent compliance standards, providing peace of mind for sourcing
Compatible with a variety of accessories and parts for enhanced functionality
Related links
- TE Connectivity 81 mm Diameter LED Holder LED Holder for use with Lighting Connector
- TE Connectivity 76 mm Diameter LED Holder for use with Lighting Connector
- TE Connectivity 76 mm Diameter Holder Cover for use with Street Lighting
- TE Connectivity 76 mm Diameter LED Holder for use with Light Controller
- TE Connectivity 76 mm Diameter Cover LED Connector for use with LED
- TE Connectivity 80 mm Diameter LED Holder LED Connector for use with Lighting Connector
- TE Connectivity 50 mm Diameter LED Holder LED Array Mount for use with Cree CXA3070 Arrays
- TE Connectivity 44 mm Diameter LED Holder LED Array Mount for use with Cree CXA25 and SOLERIQ S19 CoB LEDs
