TE Connectivity 81 mm Diameter LED Holder for use with Light Controller
- RS Stock No.:
- 146-8828
- Mfr. Part No.:
- 2213871-2
- Manufacturer:
- TE Connectivity
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€19.73
(exc. VAT)
€24.27
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €19.73 |
| 10 - 49 | €18.73 |
| 50 - 99 | €17.74 |
| 100 + | €16.78 |
*price indicative
- RS Stock No.:
- 146-8828
- Mfr. Part No.:
- 2213871-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | LED Holder | |
| Diameter | 81mm | |
| Number of LEDs | 1 | |
| For Use With | Light Controller | |
| Number of Legs | 3 | |
| Standards/Approvals | No | |
| Mount Type | Through Hole | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type LED Holder | ||
Diameter 81mm | ||
Number of LEDs 1 | ||
For Use With Light Controller | ||
Number of Legs 3 | ||
Standards/Approvals No | ||
Mount Type Through Hole | ||
TE Connectivity (TE)s ANSI 136.41 compliant 76 mm and 81 mm diameter photo control base assemblies with sleeves and covers in varying heights, providing a total power and signal Interface between the photo control and dimming receptacle. This Interface can be used in applications such as LED outdoor roadway, street and area lighting fixtures. The base assembly solution includes power twist lock terminals, spring leaf signal terminals and a separately packaged foam gasket.
Translucent covers are configured to transmit daylight to the light sensing device
IP66 rated
UL 94 flammability rating with a 5V A rated cover
Sleeves are designed with side or topside aperture openings to accommodate directional light sensing devices
Related links
- TE Connectivity 81 mm Diameter LED Holder for use with Light Controller
- TE Connectivity 81 mm Diameter LED Holder LED Holder for use with Lighting Connector
- TE Connectivity 76 mm Diameter LED Holder for use with Light Controller
- TE Connectivity 76mm Diameter LED Holder for use with Light Controller
- TE Connectivity 76 mm Diameter LED Holder for use with Lighting Connector
- TE Connectivity 75.2 mm Diameter LED Holder LED Holder for use with LUMAWISE Endurance S Connector Systems
- TE Connectivity 82.1 mm Diameter LED Holder for use with Street and Area Lighting Fixture
- TE Connectivity 15 mm Diameter LED Holder LED Holder for use with Printed Circuit Board
