TE Connectivity 15 mm Diameter LED Holder LED Holder for use with Printed Circuit Board
- RS Stock No.:
- 797-433
- Mfr. Part No.:
- 3-2213678-3
- Manufacturer:
- TE Connectivity
Subtotal (1 tray of 175 units)*
€343.66
(exc. VAT)
€422.70
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | €343.66 | €1.964 |
*price indicative
- RS Stock No.:
- 797-433
- Mfr. Part No.:
- 3-2213678-3
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Diameter | 15mm | |
| Product Type | LED Holder | |
| Sub Type | LED Holder | |
| For Use With | Printed Circuit Board | |
| Voltage | 60V | |
| Standards/Approvals | RoHS | |
| Mount Type | Poke-In | |
| Series | LUMAWISE LED Holders | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Diameter 15mm | ||
Product Type LED Holder | ||
Sub Type LED Holder | ||
For Use With Printed Circuit Board | ||
Voltage 60V | ||
Standards/Approvals RoHS | ||
Mount Type Poke-In | ||
Series LUMAWISE LED Holders | ||
- COO (Country of Origin):
- TW
The TE Connectivity LED holder is designed for robust mounting of COB LEDs, ensuring a secure fit within lighting applications. This component integrates seamlessly with existing designs, optimising performance and reliability across various illumination environments.
Provides a reliable, competitively priced solution with a one-piece housing design
Facilitates quick and easy assembly of the COB LEDs into the luminaire
Utilises a screw size of #4-40 for Durable attachment
Supports poke-in style electrical contacts for fast termination
Related links
- TE Connectivity 19 mm Diameter LED Holder LED Holder for use with Printed Circuit Board
- TE Connectivity LED Holder LED Holder for use with Lighting Connector
- TE Connectivity 50 mm Diameter LED Holder LED Array Mount for use with Cree CXA3070 Arrays
- TE Connectivity 80 mm Diameter LED Holder LED Connector for use with Lighting Connector
- TE Connectivity 44 mm Diameter LED Holder LED Array Mount for use with Cree CXA25 and SOLERIQ S19 CoB LEDs
- TE Connectivity 81 mm Diameter LED Holder LED Holder for use with Lighting Connector
- TE Connectivity 76 mm Diameter LED Holder LED Holder for use with Lighting Connector
- TE Connectivity 75.2 mm Diameter LED Holder LED Holder for use with LUMAWISE Endurance S Connector Systems
