Ledil 44 mm Diameter LED Holder LED Array Mount

Subtotal (1 pack of 5 units)*

€6.17

(exc. VAT)

€7.59

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 30 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +€1.234€6.17

*price indicative

RS Stock No.:
174-1242
Distrelec Article No.:
304-30-555
Mfr. Part No.:
C16142_HEKLA-SOCKET-K
Manufacturer:
Ledil
Find similar products by selecting one or more attributes.
Select all

Brand

Ledil

Diameter

44mm

Sub Type

LED Holder

Product Type

LED Array Mount

Number of LEDs

1

Number of Legs

4

Standards/Approvals

No

Mount Type

Screw

COO (Country of Origin):
CN
Version compatible with Vero 13, Vero 18, and Bender Wirth Typ L8

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy